Part Details for CMF06035K3+-0.25%TCR50 by SRT Resistor Technology Gmbh
Overview of CMF06035K3+-0.25%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF06035K3+-0.25%TCR50
CMF06035K3+-0.25%TCR50 CAD Models
CMF06035K3+-0.25%TCR50 Part Data Attributes
|
CMF06035K3+-0.25%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF06035K3+-0.25%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.065W, 5300ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.065 W | |
Resistance | 5300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for CMF06035K3+-0.25%TCR50
This table gives cross-reference parts and alternative options found for CMF06035K3+-0.25%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF06035K3+-0.25%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRE135K30 | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | CMF06035K3+-0.25%TCR50 vs RT0603CRE135K30 |
RT0603CRE075K30 | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | CMF06035K3+-0.25%TCR50 vs RT0603CRE075K30 |
239042455302L | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CMF06035K3+-0.25%TCR50 vs 239042455302L |
RT0603CRE075K3L | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CMF06035K3+-0.25%TCR50 vs RT0603CRE075K3L |
9T06031A5301CBPF3 | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CMF06035K3+-0.25%TCR50 vs 9T06031A5301CBPF3 |
RT0603CRE105K30 | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CMF06035K3+-0.25%TCR50 vs RT0603CRE105K30 |
RTF165301C | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Dubilier | CMF06035K3+-0.25%TCR50 vs RTF165301C |
RT0603CRE135K3L | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CMF06035K3+-0.25%TCR50 vs RT0603CRE135K3L |
9T06031A5301CBPF4 | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | CMF06035K3+-0.25%TCR50 vs 9T06031A5301CBPF4 |