Part Details for CMF060351K1+-0.5%TCR25 by SRT Resistor Technology Gmbh
Overview of CMF060351K1+-0.5%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF060351K1+-0.5%TCR25
CMF060351K1+-0.5%TCR25 CAD Models
CMF060351K1+-0.5%TCR25 Part Data Attributes
|
CMF060351K1+-0.5%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
CMF060351K1+-0.5%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.065W, 51100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.065 W | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CMF060351K1+-0.5%TCR25
This table gives cross-reference parts and alternative options found for CMF060351K1+-0.5%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF060351K1+-0.5%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A5112DAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CMF060351K1+-0.5%TCR25 vs 9T06031A5112DAPF3 |
RTF165112B25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | CMF060351K1+-0.5%TCR25 vs RTF165112B25PPM |
RB06DBP5112 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | CMF060351K1+-0.5%TCR25 vs RB06DBP5112 |
TNPS06035112DEBX | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CMF060351K1+-0.5%TCR25 vs TNPS06035112DEBX |
9T06031A5112DAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CMF060351K1+-0.5%TCR25 vs 9T06031A5112DAPF4 |
TNPW060351K1DETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CMF060351K1+-0.5%TCR25 vs TNPW060351K1DETA |
RT0603DRD1051K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMF060351K1+-0.5%TCR25 vs RT0603DRD1051K1 |
239062465113L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | CMF060351K1+-0.5%TCR25 vs 239062465113L |
239060465113L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CMF060351K1+-0.5%TCR25 vs 239060465113L |
239060465113 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 51100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | CMF060351K1+-0.5%TCR25 vs 239060465113 |