Part Details for CMF0402562R0,5%25PPM/KNP10 by Microtech GmbH Electronic
Overview of CMF0402562R0,5%25PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF0402562R0,5%25PPM/KNP10
CMF0402562R0,5%25PPM/KNP10 CAD Models
CMF0402562R0,5%25PPM/KNP10 Part Data Attributes
|
CMF0402562R0,5%25PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMF0402562R0,5%25PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.063W, 562ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CMF0402562R0,5%25PPM/KNP10
This table gives cross-reference parts and alternative options found for CMF0402562R0,5%25PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0402562R0,5%25PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF04U5620DVLQ | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMF0402562R0,5%25PPM/KNP10 vs WF04U5620DVLQ |
SF04U5620DALQ | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMF0402562R0,5%25PPM/KNP10 vs SF04U5620DALQ |
CMF-K0402562R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 562ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF0402562R0,5%25PPM/KNP10 vs CMF-K0402562R0,5%25PPM/KNP20 |
CMF-N0402562R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 562ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF0402562R0,5%25PPM/KNP10 vs CMF-N0402562R0,5%25PPM/KNP20 |
CMF0402562R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 562ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF0402562R0,5%25PPM/KNP10 vs CMF0402562R0,5%25PPM/KNP20 |
ERA2AED5620X | Fixed Resistor, Metal Film, 0.063W, 562ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CMF0402562R0,5%25PPM/KNP10 vs ERA2AED5620X |
RBS04DTP5620 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 562ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CMF0402562R0,5%25PPM/KNP10 vs RBS04DTP5620 |
SF04U5620DTLQ | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMF0402562R0,5%25PPM/KNP10 vs SF04U5620DTLQ |
WF04U5620DTL | Fixed Resistor, Thin Film, 0.0625W, 562ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | CMF0402562R0,5%25PPM/KNP10 vs WF04U5620DTL |
CMF-N0402562R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 562ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF0402562R0,5%25PPM/KNP10 vs CMF-N0402562R0,5%25PPM/KNP10 |