Part Details for CMF0402255R0,1%10PPM/KNP10 by Microtech GmbH Electronic
Overview of CMF0402255R0,1%10PPM/KNP10 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR02WARZ-REEL | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR02WARZ-REEL7 | Analog Devices | 5.00V, 0.1, 10ppm/Deg C | |
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol |
Part Details for CMF0402255R0,1%10PPM/KNP10
CMF0402255R0,1%10PPM/KNP10 CAD Models
CMF0402255R0,1%10PPM/KNP10 Part Data Attributes
|
CMF0402255R0,1%10PPM/KNP10
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMF0402255R0,1%10PPM/KNP10
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.063W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for CMF0402255R0,1%10PPM/KNP10
This table gives cross-reference parts and alternative options found for CMF0402255R0,1%10PPM/KNP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF0402255R0,1%10PPM/KNP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS04BTK2550 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | CMF0402255R0,1%10PPM/KNP10 vs RBS04BTK2550 |
WF04W2550BTLQ | Fixed Resistor, Thin Film, 0.1W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMF0402255R0,1%10PPM/KNP10 vs WF04W2550BTLQ |
CMP-N0402255R0,1%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF0402255R0,1%10PPM/KNP10 vs CMP-N0402255R0,1%10PPM/KNS |
RN73H1ETTP2550B10 | Fixed Resistor, Metal Film, 0.063W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CMF0402255R0,1%10PPM/KNP10 vs RN73H1ETTP2550B10 |
RN73H1EGTP2550B10 | Fixed Resistor, Metal Film, 0.063W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CMF0402255R0,1%10PPM/KNP10 vs RN73H1EGTP2550B10 |
CMP0402255R0,1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF0402255R0,1%10PPM/KNP10 vs CMP0402255R0,1%10PPM/KNP10 |
CMF-K0402255R0,1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF0402255R0,1%10PPM/KNP10 vs CMF-K0402255R0,1%10PPM/KNP20 |
CMF0402255R0,1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF0402255R0,1%10PPM/KNP10 vs CMF0402255R0,1%10PPM/KNP20 |
CMP0402255R0,1%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 255ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF0402255R0,1%10PPM/KNP10 vs CMP0402255R0,1%10PPM/KNS |
SF04W2550BTLQ | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMF0402255R0,1%10PPM/KNP10 vs SF04W2550BTLQ |