Part Details for CMF040218K90,5%25PPM/KNS by Microtech GmbH Electronic
Overview of CMF040218K90,5%25PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF040218K90,5%25PPM/KNS
CMF040218K90,5%25PPM/KNS CAD Models
CMF040218K90,5%25PPM/KNS Part Data Attributes
|
CMF040218K90,5%25PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMF040218K90,5%25PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 18900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CMF040218K90,5%25PPM/KNS
This table gives cross-reference parts and alternative options found for CMF040218K90,5%25PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF040218K90,5%25PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1EGTP1892D25 | Fixed Resistor, Metal Film, 0.063W, 18900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CMF040218K90,5%25PPM/KNS vs RN73H1EGTP1892D25 |
CMP040218K90,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF040218K90,5%25PPM/KNS vs CMP040218K90,5%25PPM/KNS |
RBS04DTP1892 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | CMF040218K90,5%25PPM/KNS vs RBS04DTP1892 |
CMF-N040218K90,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF040218K90,5%25PPM/KNS vs CMF-N040218K90,5%25PPM/KNP10 |
CMF040218K90,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF040218K90,5%25PPM/KNS vs CMF040218K90,5%25PPM/KNP20 |
SF04U1892DTLQ | Fixed Resistor, Thin Film, 0.0625W, 18900ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMF040218K90,5%25PPM/KNS vs SF04U1892DTLQ |
CMP-N040218K90,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF040218K90,5%25PPM/KNS vs CMP-N040218K90,5%25PPM/KNS |
CMF-K040218K90,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF040218K90,5%25PPM/KNS vs CMF-K040218K90,5%25PPM/KNP10 |
CMF-N040218K90,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 18900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CMF040218K90,5%25PPM/KNS vs CMF-N040218K90,5%25PPM/KNS |
SF04R1892DTLA | Fixed Resistor, Thin Film, 0.1W, 18900ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CMF040218K90,5%25PPM/KNS vs SF04R1892DTLA |