CMF-N20103K790,1%10PPM/KKS
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP

Overview of CMF-N20103K790,1%10PPM/KKS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADR02WARZ-REEL Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR02WARZ-REEL7 Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol

CAD Models for CMF-N20103K790,1%10PPM/KKS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF-N20103K790,1%10PPM/KKS by Microtech GmbH Electronic

CMF-N20103K790,1%10PPM/KKS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
3790 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. CMF-N20103K790,1%10PPM/KKS
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for CMF-N20103K790,1%10PPM/KKS

This table gives cross-reference parts and alternative options found for CMF-N20103K790,1%10PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-N20103K790,1%10PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF20103K790,1%10PPM/KKB4 Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP Microtech GmbH Electronic CMF-N20103K790,1%10PPM/KKS vs CMF20103K790,1%10PPM/KKB4
CMF-K20103K790,05%10PPM/KKB4 Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP Microtech GmbH Electronic CMF-N20103K790,1%10PPM/KKS vs CMF-K20103K790,05%10PPM/KKB4
CMF-K20103K790,1%10PPM/KKB4 Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP Microtech GmbH Electronic CMF-N20103K790,1%10PPM/KKS vs CMF-K20103K790,1%10PPM/KKB4
CMF-K20103K790,05%10PPM/KKB8 Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP Microtech GmbH Electronic CMF-N20103K790,1%10PPM/KKS vs CMF-K20103K790,05%10PPM/KKB8
CMF20103K790,1%10PPM/KKB8 Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP Microtech GmbH Electronic CMF-N20103K790,1%10PPM/KKS vs CMF20103K790,1%10PPM/KKB8
CMF-K20103K790,1%10PPM/KKS Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP Microtech GmbH Electronic CMF-N20103K790,1%10PPM/KKS vs CMF-K20103K790,1%10PPM/KKS
CMF20103K790,05%10PPM/KKB16 Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP Microtech GmbH Electronic CMF-N20103K790,1%10PPM/KKS vs CMF20103K790,05%10PPM/KKB16
CMF-K20103K790,05%10PPM/KKS Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP Microtech GmbH Electronic CMF-N20103K790,1%10PPM/KKS vs CMF-K20103K790,05%10PPM/KKS
CMF20103K790,05%10PPM/KKB8 Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP Microtech GmbH Electronic CMF-N20103K790,1%10PPM/KKS vs CMF20103K790,05%10PPM/KKB8
CMF-K20103K790,1%10PPM/KKB16 Fixed Resistor, Thin Film, 0.5W, 3790ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP Microtech GmbH Electronic CMF-N20103K790,1%10PPM/KKS vs CMF-K20103K790,1%10PPM/KKB16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF-N20103K790,1%10PPM/KKS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF-N20103K790,1%10PPM/KK... by Microtech GmbH Electronic

  • Please alert me when CMF-N20103K790,1%10PPM/KK... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF-N20103K790,1%10PPM/KK... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF-N20103K790,1%10PPM/KK... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF-N20103K790,1%10PPM/KK... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF-N20103K790,1%10PPM/KK....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF-N20103K790,1%10PPM/KKS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: