Datasheets
CMF-N1218626K0,5%5PPM/KKS by: Microtech GmbH Electronic

Fixed Resistor, Thin Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP

Part Details for CMF-N1218626K0,5%5PPM/KKS by Microtech GmbH Electronic

Overview of CMF-N1218626K0,5%5PPM/KKS by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD5721RBRUZ-RL7 Analog Devices 12-BIT , 5ppm Reference
AD5721RBRUZ Analog Devices 12-BIT , 5ppm Reference
AD5721RBCPZ-RL7 Analog Devices 12-BIT , 5ppm Reference

Part Details for CMF-N1218626K0,5%5PPM/KKS

CMF-N1218626K0,5%5PPM/KKS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF-N1218626K0,5%5PPM/KKS Part Data Attributes

CMF-N1218626K0,5%5PPM/KKS Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CMF-N1218626K0,5%5PPM/KKS Microtech GmbH Electronic Fixed Resistor, Thin Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 626000 Ω
Resistor Type FIXED RESISTOR
Size Code 1218
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CMF-N1218626K0,5%5PPM/KKS

This table gives cross-reference parts and alternative options found for CMF-N1218626K0,5%5PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-N1218626K0,5%5PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF1218626K0,5%5PPM/KKB16 Fixed Resistor, Thin Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP Microtech GmbH Electronic CMF-N1218626K0,5%5PPM/KKS vs CMF1218626K0,5%5PPM/KKB16
CMF-N1218626K0,5%5PPM/KKB8 Fixed Resistor, Thin Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP Microtech GmbH Electronic CMF-N1218626K0,5%5PPM/KKS vs CMF-N1218626K0,5%5PPM/KKB8
CMF-K1218626K0,5%5PPM/KKS Fixed Resistor, Thin Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP Microtech GmbH Electronic CMF-N1218626K0,5%5PPM/KKS vs CMF-K1218626K0,5%5PPM/KKS
CMF1218626K0,5%5PPM/KKB4 Fixed Resistor, Thin Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP Microtech GmbH Electronic CMF-N1218626K0,5%5PPM/KKS vs CMF1218626K0,5%5PPM/KKB4
CMF-K1218626K0,5%5PPM/KKB8 Fixed Resistor, Thin Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP Microtech GmbH Electronic CMF-N1218626K0,5%5PPM/KKS vs CMF-K1218626K0,5%5PPM/KKB8
CMF1218626K0,5%5PPM/KKB8 Fixed Resistor, Thin Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP Microtech GmbH Electronic CMF-N1218626K0,5%5PPM/KKS vs CMF1218626K0,5%5PPM/KKB8
CMF-K1218626K0,5%5PPM/KKB16 Fixed Resistor, Thin Film, 1W, 626000ohm, 200V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 1218, CHIP Microtech GmbH Electronic CMF-N1218626K0,5%5PPM/KKS vs CMF-K1218626K0,5%5PPM/KKB16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF-N1218626K0,5%5PPM/KKS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF-N1218626K0,5%5PPM/KKS by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CMF-N1218626K0,5%5PPM/KKS would you like to use for your alert(s)?
  • Please alert me when CMF-N1218626K0,5%5PPM/KKS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF-N1218626K0,5%5PPM/KKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF-N1218626K0,5%5PPM/KKS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF-N1218626K0,5%5PPM/KKS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF-N1218626K0,5%5PPM/KKS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF-N1218626K0,5%5PPM/KKS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: