There are no models available for this part yet.
Overview of CMF-N121079K60,25%5PPM/KKP10 by Microtech GmbH Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5721RBRUZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBRUZ | Analog Devices | 12-BIT , 5ppm Reference | |
AD5721RBCPZ-RL7 | Analog Devices | 12-BIT , 5ppm Reference |
CAD Models for CMF-N121079K60,25%5PPM/KKP10 by Microtech GmbH Electronic
Part Data Attributes for CMF-N121079K60,25%5PPM/KKP10 by Microtech GmbH Electronic
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROTECH GMBH ELECTRONIC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, CARDBOARD, 13 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
79600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
5 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
200 V
|
Alternate Parts for CMF-N121079K60,25%5PPM/KKP10
This table gives cross-reference parts and alternative options found for CMF-N121079K60,25%5PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-N121079K60,25%5PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF121079K60,25%5PPM/KKP20 | Fixed Resistor, Thin Film, 0.5W, 79600ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Microtech GmbH Electronic | CMF-N121079K60,25%5PPM/KKP10 vs CMF121079K60,25%5PPM/KKP20 |
CMF-K121079K60,25%5PPM/KKP10 | Fixed Resistor, Thin Film, 0.5W, 79600ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Microtech GmbH Electronic | CMF-N121079K60,25%5PPM/KKP10 vs CMF-K121079K60,25%5PPM/KKP10 |
CMF-N121079K60,25%5PPM/KKP20 | Fixed Resistor, Thin Film, 0.5W, 79600ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Microtech GmbH Electronic | CMF-N121079K60,25%5PPM/KKP10 vs CMF-N121079K60,25%5PPM/KKP20 |
CMF-K121079K60,25%5PPM/KKP5 | Fixed Resistor, Thin Film, 0.5W, 79600ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Microtech GmbH Electronic | CMF-N121079K60,25%5PPM/KKP10 vs CMF-K121079K60,25%5PPM/KKP5 |
CMF-K121079K60,25%5PPM/KKS | Fixed Resistor, Thin Film, 0.5W, 79600ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Microtech GmbH Electronic | CMF-N121079K60,25%5PPM/KKP10 vs CMF-K121079K60,25%5PPM/KKS |
CMF121079K60,25%5PPM/KKP10 | Fixed Resistor, Thin Film, 0.5W, 79600ohm, 200V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Microtech GmbH Electronic | CMF-N121079K60,25%5PPM/KKP10 vs CMF121079K60,25%5PPM/KKP10 |