Datasheets
CMF-N121058K30,1%25PPM/KKP10 by: Microtech GmbH Electronic

Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP

Part Details for CMF-N121058K30,1%25PPM/KKP10 by Microtech GmbH Electronic

Overview of CMF-N121058K30,1%25PPM/KKP10 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CMF-N121058K30,1%25PPM/KKP10

CMF-N121058K30,1%25PPM/KKP10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF-N121058K30,1%25PPM/KKP10 Part Data Attributes

CMF-N121058K30,1%25PPM/KKP10 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CMF-N121058K30,1%25PPM/KKP10 Microtech GmbH Electronic Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Resistance 58300 Ω
Resistor Type FIXED RESISTOR
Size Code 1210
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for CMF-N121058K30,1%25PPM/KKP10

This table gives cross-reference parts and alternative options found for CMF-N121058K30,1%25PPM/KKP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-N121058K30,1%25PPM/KKP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMF-K121058K30,05%25PPM/KKS Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Microtech GmbH Electronic CMF-N121058K30,1%25PPM/KKP10 vs CMF-K121058K30,05%25PPM/KKS
CMF121058K30,05%25PPM/KKS Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Microtech GmbH Electronic CMF-N121058K30,1%25PPM/KKP10 vs CMF121058K30,05%25PPM/KKS
CMF-N121058K30,05%25PPM/KKP5 Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Microtech GmbH Electronic CMF-N121058K30,1%25PPM/KKP10 vs CMF-N121058K30,05%25PPM/KKP5
CMF-K121058K30,1%25PPM/KKP20 Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Microtech GmbH Electronic CMF-N121058K30,1%25PPM/KKP10 vs CMF-K121058K30,1%25PPM/KKP20
CMF-K121058K30,05%25PPM/KKP20 Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Microtech GmbH Electronic CMF-N121058K30,1%25PPM/KKP10 vs CMF-K121058K30,05%25PPM/KKP20
CMF121058K30,05%25PPM/KKP10 Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Microtech GmbH Electronic CMF-N121058K30,1%25PPM/KKP10 vs CMF121058K30,05%25PPM/KKP10
CMF-K121058K30,1%25PPM/KKP10 Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Microtech GmbH Electronic CMF-N121058K30,1%25PPM/KKP10 vs CMF-K121058K30,1%25PPM/KKP10
CMF-N121058K30,1%25PPM/KKP20 Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Microtech GmbH Electronic CMF-N121058K30,1%25PPM/KKP10 vs CMF-N121058K30,1%25PPM/KKP20
CMF121058K30,05%25PPM/KKP5 Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Microtech GmbH Electronic CMF-N121058K30,1%25PPM/KKP10 vs CMF121058K30,05%25PPM/KKP5
CMF-N121058K30,05%25PPM/KKP10 Fixed Resistor, Thin Film, 0.5W, 58300ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP Microtech GmbH Electronic CMF-N121058K30,1%25PPM/KKP10 vs CMF-N121058K30,05%25PPM/KKP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF-N121058K30,1%25PPM/KKP10 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF-N121058K30,1%25PPM/KK... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CMF-N121058K30,1%25PPM/KK... would you like to use for your alert(s)?
  • Please alert me when CMF-N121058K30,1%25PPM/KK... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF-N121058K30,1%25PPM/KK... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF-N121058K30,1%25PPM/KK... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF-N121058K30,1%25PPM/KK... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF-N121058K30,1%25PPM/KK....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF-N121058K30,1%25PPM/KKP10 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: