Datasheets
CMF-N0402383R0,25%10PPM/KNS by: Microtech GmbH Electronic

Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP

Part Details for CMF-N0402383R0,25%10PPM/KNS by Microtech GmbH Electronic

Overview of CMF-N0402383R0,25%10PPM/KNS by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADR02WARZ-REEL Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR02WARZ-REEL7 Analog Devices 5.00V, 0.1, 10ppm/Deg C
ADR3440ARJZ-R2 Analog Devices 4.096V 0.60um CMOS 10ppm/C Vol

Part Details for CMF-N0402383R0,25%10PPM/KNS

CMF-N0402383R0,25%10PPM/KNS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMF-N0402383R0,25%10PPM/KNS Part Data Attributes

CMF-N0402383R0,25%10PPM/KNS Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CMF-N0402383R0,25%10PPM/KNS Microtech GmbH Electronic Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 1.1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.6 mm
Packing Method BULK
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 383 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 50 V

Alternate Parts for CMF-N0402383R0,25%10PPM/KNS

This table gives cross-reference parts and alternative options found for CMF-N0402383R0,25%10PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-N0402383R0,25%10PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CMP-N0402383R0,25%10PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMF-N0402383R0,25%10PPM/KNS vs CMP-N0402383R0,25%10PPM/KNP10
CMF-N0402383R0,25%10PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMF-N0402383R0,25%10PPM/KNS vs CMF-N0402383R0,25%10PPM/KNP20
CMF0402383R0,25%10PPM/KNP20 Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMF-N0402383R0,25%10PPM/KNS vs CMF0402383R0,25%10PPM/KNP20
CMP-N0402383R0,25%10PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMF-N0402383R0,25%10PPM/KNS vs CMP-N0402383R0,25%10PPM/KNP20
ERA2ARC3830X Fixed Resistor, Metal Film, 0.063W, 383ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components CMF-N0402383R0,25%10PPM/KNS vs ERA2ARC3830X
CMF-K0402383R0,25%10PPM/KNP10 Fixed Resistor, Thin Film, 0.063W, 383ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMF-N0402383R0,25%10PPM/KNS vs CMF-K0402383R0,25%10PPM/KNP10
CMP0402383R0,25%10PPM/KNS Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMF-N0402383R0,25%10PPM/KNS vs CMP0402383R0,25%10PPM/KNS
WF04W3830CTLQ Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation CMF-N0402383R0,25%10PPM/KNS vs WF04W3830CTLQ
CMP0402383R0,25%10PPM/KNP10 Fixed Resistor, Thin Film, 0.1W, 383ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Microtech GmbH Electronic CMF-N0402383R0,25%10PPM/KNS vs CMP0402383R0,25%10PPM/KNP10
RBS04CTK3830 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 383ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, TA-I Technology Co Ltd CMF-N0402383R0,25%10PPM/KNS vs RBS04CTK3830

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF-N0402383R0,25%10PPM/KNS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF-N0402383R0,25%10PPM/K... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CMF-N0402383R0,25%10PPM/K... would you like to use for your alert(s)?
  • Please alert me when CMF-N0402383R0,25%10PPM/K... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMF-N0402383R0,25%10PPM/K... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF-N0402383R0,25%10PPM/K... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMF-N0402383R0,25%10PPM/K... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF-N0402383R0,25%10PPM/K....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF-N0402383R0,25%10PPM/KNS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: