CMF-551760CT-9EA
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.5W, 176ohm, 250V, 0.25% +/-Tol, 25ppm/Cel,

Overview of CMF-551760CT-9EA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMF-551760CT-9EA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMF-551760CT-9EA by Vishay Intertechnologies

CMF-551760CT-9EA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.64 mm
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.29 mm
Package Length
6.1 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
176 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.25%
Working Voltage
250 V
Want to compare parts?
  1. CMF-551760CT-9EA
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.5W, 176ohm, 250V, 0.25% +/-Tol, 25ppm/Cel,
    VS

Alternate Parts for CMF-551760CT-9EA

This table gives cross-reference parts and alternative options found for CMF-551760CT-9EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-551760CT-9EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF55176R00CER688 Fixed Resistor, Metal Film, 0.5W, 176ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Vishay Intertechnologies CMF-551760CT-9EA vs CMF55176R00CER688
CMF55176R00CEEA70 Fixed Resistor, Metal Film, 0.5W, 176ohm, 250V, 0.25% +/-Tol, 25ppm/Cel, Vishay Intertechnologies CMF-551760CT-9EA vs CMF55176R00CEEA70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMF-551760CT-9EA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMF-551760CT-9EA by Vishay Intertechnologies

  • Please alert me when CMF-551760CT-9EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMF-551760CT-9EA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMF-551760CT-9EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMF-551760CT-9EA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMF-551760CT-9EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMF-551760CT-9EA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: