Part Details for CMF-217R4FLFTR by TT Electronics Resistors
Overview of CMF-217R4FLFTR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMF-217R4FLFTR
CMF-217R4FLFTR CAD Models
CMF-217R4FLFTR Part Data Attributes
|
CMF-217R4FLFTR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CMF-217R4FLFTR
TT Electronics Resistors
Fixed Resistor, Metal Film, 2W, 17.4ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 17.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CMF-217R4FLFTR
This table gives cross-reference parts and alternative options found for CMF-217R4FLFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMF-217R4FLFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF200TT10017.4R+/-1% | Fixed Resistor, Metal Film, 2W, 17.4ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Precision Resistive Products Inc | CMF-217R4FLFTR vs MF200TT10017.4R+/-1% |
MF200T10017R4+/-1% | RESISTOR, METAL FILM, 2W, 1%, 100ppm, 17.4ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Precision Resistive Products Inc | CMF-217R4FLFTR vs MF200T10017R4+/-1% |