Part Details for CMDZ5242BBK by Central Semiconductor Corp
Overview of CMDZ5242BBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CMDZ5242BBK
CMDZ5242BBK CAD Models
CMDZ5242BBK Part Data Attributes
|
CMDZ5242BBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDZ5242BBK
Central Semiconductor Corp
Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 9.24 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CMDZ5242BBK
This table gives cross-reference parts and alternative options found for CMDZ5242BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ5242BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ5242BTR13LEADFREE | Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | CMDZ5242BBK vs CMDZ5242BTR13LEADFREE |
MMSZ5242BS | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | CMDZ5242BBK vs MMSZ5242BS |
CMDZ5242BTR | Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | CMDZ5242BBK vs CMDZ5242BTR |
MMSZ5242BS | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | CMDZ5242BBK vs MMSZ5242BS |
MMSZ5242BS-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | CMDZ5242BBK vs MMSZ5242BS-AU_R2_000A1 |
MMSZ5242BST/R13 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | CMDZ5242BBK vs MMSZ5242BST/R13 |
MMSZ5242BS-13 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | CMDZ5242BBK vs MMSZ5242BS-13 |
MMSZ5242BS-FL | Zener Diode | Formosa Microsemi Co Ltd | CMDZ5242BBK vs MMSZ5242BS-FL |
MMSZ5242BS | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | CMDZ5242BBK vs MMSZ5242BS |
CMDZ5242BTR13 | Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | CMDZ5242BBK vs CMDZ5242BTR13 |