Part Details for CMDZ5229BTR13 by Central Semiconductor Corp
Overview of CMDZ5229BTR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMDZ5229BTR13
CMDZ5229BTR13 CAD Models
CMDZ5229BTR13 Part Data Attributes
|
CMDZ5229BTR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDZ5229BTR13
Central Semiconductor Corp
Zener Diode, 4.3V V(Z), 5%, 0.25W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 2.365 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for CMDZ5229BTR13
This table gives cross-reference parts and alternative options found for CMDZ5229BTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ5229BTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ5229BTR | Zener Diode, 4.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | CMDZ5229BTR13 vs CMDZ5229BTR |
CMDZ5229B | Zener Diode, 4.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | CMDZ5229BTR13 vs CMDZ5229B |
CMDZ5229BTR13LEADFREE | Zener Diode, 4.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Central Semiconductor Corp | CMDZ5229BTR13 vs CMDZ5229BTR13LEADFREE |