Part Details for CMDZ47BKLEADFREE by Central Semiconductor Corp
Overview of CMDZ47BKLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for CMDZ47BKLEADFREE
CMDZ47BKLEADFREE CAD Models
CMDZ47BKLEADFREE Part Data Attributes
|
CMDZ47BKLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDZ47BKLEADFREE
Central Semiconductor Corp
Zener Diode, 47V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 375 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 44.65 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for CMDZ47BKLEADFREE
This table gives cross-reference parts and alternative options found for CMDZ47BKLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ47BKLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-C47,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | CMDZ47BKLEADFREE vs BZX384-C47,115 |
BZX384-C47/T1 | 47V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, SC-76, 2 PIN | NXP Semiconductors | CMDZ47BKLEADFREE vs BZX384-C47/T1 |
BZX384-C47,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | CMDZ47BKLEADFREE vs BZX384-C47,115 |
CMDZ47TR13 | Zener Diode, 47V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | CMDZ47BKLEADFREE vs CMDZ47TR13 |
BZX384-C47 | Zener Diode, 47V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | CMDZ47BKLEADFREE vs BZX384-C47 |
BZX384-C47 | Zener Diode, 47V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | CMDZ47BKLEADFREE vs BZX384-C47 |
BZX384-C47 | 47V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | CMDZ47BKLEADFREE vs BZX384-C47 |
CMDZ47BK | Zener Diode, 47V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | CMDZ47BKLEADFREE vs CMDZ47BK |
CMDZ47TR | Zener Diode, 47V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | CMDZ47BKLEADFREE vs CMDZ47TR |