There are no models available for this part yet.
Overview of CMDJ-04-B-GD05-L by Central Components Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10CMDJFB#X6G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
R5F10CMDJFB#H2 | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
R5F10CMDJFB#H2G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters |
CAD Models for CMDJ-04-B-GD05-L by Central Components Manufacturing
Part Data Attributes for CMDJ-04-B-GD05-L by Central Components Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CENTRAL COMPONENTS MANUFACTURING
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
MINI DIN CONNECTOR
|
Contact Finish Termination
|
Gold (Au)
|
JESD-609 Code
|
e4
|
Alternate Parts for CMDJ-04-B-GD05-L
This table gives cross-reference parts and alternative options found for CMDJ-04-B-GD05-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDJ-04-B-GD05-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDJ-04-B-GD20-L | DIN Connector, | Central Components Manufacturing | CMDJ-04-B-GD05-L vs CMDJ-04-B-GD20-L |
CMDJ-04-B-GD15-L | DIN Connector, | Central Components Manufacturing | CMDJ-04-B-GD05-L vs CMDJ-04-B-GD15-L |
CMDJ-04-B-SG-L | DIN Connector, | Central Components Manufacturing | CMDJ-04-B-GD05-L vs CMDJ-04-B-SG-L |
CMDJ-04-B-SG20-L | DIN Connector, | Central Components Manufacturing | CMDJ-04-B-GD05-L vs CMDJ-04-B-SG20-L |