CMDA7BR7A1S
Description: Single Color LED, High Efficiency Red, Clear Nondiffused, SURFACE MOUNT PACKAGE-3

Overview of CMDA7BR7A1S by Chicago Miniature Lighting LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMDA7BR7A1S by Chicago Miniature Lighting LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMDA7BR7A1S by Chicago Miniature Lighting LLC

CMDA7BR7A1S
Chicago Miniature Lighting LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CHICAGO MINIATURE LIGHTING LLC
Package Description
SURFACE MOUNT PACKAGE-3
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
SUPPORTS INFRARED
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Lens Type
CLEAR NONDIFFUSED
Luminous Intensity-Nom
11.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.5 mm
Packing Method
TR, 7 INCH
Peak Wavelength
630 nm
Shape
RECTANGULAR
Surface Mount
YES
Viewing Angle
130 deg
Want to compare parts?
  1. CMDA7BR7A1S
    Chicago Miniature Lighting LLC
    Single Color LED, High Efficiency Red, Clear Nondiffused, SURFACE MOUNT PACKAGE-3
    VS

Related Parts for CMDA7BR7A1S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMDA7BR7A1S by Chicago Miniature Lighting LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMDA7BR7A1S by Chicago Miniature Lighting LLC

Select Manufacturer
Which Manufacturer of CMDA7BR7A1S would you like to use for your alert(s)?
  • Please alert me when CMDA7BR7A1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMDA7BR7A1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMDA7BR7A1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMDA7BR7A1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMDA7BR7A1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMDA7BR7A1S by Chicago Miniature Lighting LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: