Part Details for CMDA36DY15D13L by CML Innovative Technologies
Overview of CMDA36DY15D13L by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for CMDA36DY15D13L
CMDA36DY15D13L CAD Models
CMDA36DY15D13L Part Data Attributes
|
CMDA36DY15D13L
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMDA36DY15D13L
CML Innovative Technologies
Single Color LED, Amber, ROHS COMPLIANT, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT, SMT, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.8 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR | |
Shape | SQUARE | |
Surface Mount | YES | |
Viewing Angle | 128 deg |
Alternate Parts for CMDA36DY15D13L
This table gives cross-reference parts and alternative options found for CMDA36DY15D13L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDA36DY15D13L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDA49DY15D13L | Single Color LED, Amber, ROHS COMPLIANT, SMD, 3 PIN | CML Innovative Technologies | CMDA36DY15D13L vs CMDA49DY15D13L |