Part Details for CMD91-21VGC/TR7 by Chicago Miniature Lighting LLC
Overview of CMD91-21VGC/TR7 by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CMD91-21VGC/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMT LEDs - Green - 2.1V - 565nm RoHS: Compliant |
4125 In Stock |
|
$0.2558 / $0.3828 | Buy Now |
|
Master Electronics | SMT LEDs - Green - 2.1V - 565nm RoHS: Compliant |
4125 In Stock |
|
$0.2558 / $0.3828 | Buy Now |
Part Details for CMD91-21VGC/TR7
CMD91-21VGC/TR7 CAD Models
CMD91-21VGC/TR7 Part Data Attributes
|
CMD91-21VGC/TR7
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD91-21VGC/TR7
Chicago Miniature Lighting LLC
Single Color LED, Green, Clear, T-3/4, 1.9mm, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Viewing Angle | 25 deg |