Part Details for CMD67-22SRUGC/TR8 by CML Innovative Technologies
Overview of CMD67-22SRUGC/TR8 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD67-22SRUGC/TR8
CMD67-22SRUGC/TR8 CAD Models
CMD67-22SRUGC/TR8 Part Data Attributes
|
CMD67-22SRUGC/TR8
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD67-22SRUGC/TR8
CML Innovative Technologies
DUAL COLOR LED, SUPER RED/GREEN, 2.4 mm, SURFACE MOUNT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
Color | SUPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 40.0/25.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TAPE AND REEL | |
Peak Wavelength | 660/565 nm | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Viewing Angle | 120 deg |
Alternate Parts for CMD67-22SRUGC/TR8
This table gives cross-reference parts and alternative options found for CMD67-22SRUGC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD67-22SRUGC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD6722SRUGCTR8 | Dual Color LED, Red/green, Clear, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | Chicago Miniature Lighting LLC | CMD67-22SRUGC/TR8 vs CMD6722SRUGCTR8 |
CMD67-22SRUGC/TR8 | DUAL COLOR LED, SUPER RED/GREEN, 2.4 mm, SURFACE MOUNT PACKAGE-4 | Visual Communications Company | CMD67-22SRUGC/TR8 vs CMD67-22SRUGC/TR8 |
CMD67-22SRUGC/TR8 | DUAL COLOR LED, SUPER RED/GREEN, 2.4 mm, SURFACE MOUNT PACKAGE-4 | Chicago Miniature Lighting LLC | CMD67-22SRUGC/TR8 vs CMD67-22SRUGC/TR8 |
CMD6722SRUGCTR8 | Dual Color LED, Red/green, Clear, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | CML Innovative Technologies | CMD67-22SRUGC/TR8 vs CMD6722SRUGCTR8 |