Part Details for CMD58822 by Sharlight Electronics
Overview of CMD58822 by Sharlight Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CMD58822
CMD58822 CAD Models
CMD58822 Part Data Attributes:
|
CMD58822
Sharlight Electronics
Buy Now
Datasheet
|
Compare Parts:
CMD58822
Sharlight Electronics
8 X 8 Dot Matrix LED Display, 1-Character, 58mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHARLIGHT ELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Anode | |
Display Height | 58 mm | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 567 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |