Part Details for CMD58811 by Sharlight Electronics
Overview of CMD58811 by Sharlight Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD58811
CMD58811 CAD Models
CMD58811 Part Data Attributes:
|
CMD58811
Sharlight Electronics
Buy Now
Datasheet
|
Compare Parts:
CMD58811
Sharlight Electronics
8 X 8 Dot Matrix LED Display, 1-Character, 58mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHARLIGHT ELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Configuration | Common Cathode | |
Display Height | 58 mm | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 655 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |