Part Details for CMD54644-300 by CML Innovative Technologies
Overview of CMD54644-300 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for CMD54644-300
CMD54644-300 CAD Models
CMD54644-300 Part Data Attributes
|
CMD54644-300
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD54644-300
CML Innovative Technologies
Single Color LED, High Efficiency Green, T-1, 2.925mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2.925 mm | |
T-code | T-1 |
Alternate Parts for CMD54644-300
This table gives cross-reference parts and alternative options found for CMD54644-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD54644-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD54124A-300 | Single Color LED, High Efficiency Green, 5.71mm | CML Innovative Technologies | CMD54644-300 vs CMD54124A-300 |
CMD6454A-900 | Single Color LED, High Efficiency Green, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD54644-300 vs CMD6454A-900 |
CMD64520-800 | Single Color LED, High Efficiency Green, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD54644-300 vs CMD64520-800 |
CMD64521-700 | Single Color LED, High Efficiency Green, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD54644-300 vs CMD64521-700 |
CMD5452-700 | Single Color LED, High Efficiency Green, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD54644-300 vs CMD5452-700 |
CMD64531-200 | Single Color LED, High Efficiency Green, T-1 3/4, 4.825mm, | CML Innovative Technologies | CMD54644-300 vs CMD64531-200 |
CMD54644-700 | Single Color LED, High Efficiency Green, T-1, 2.925mm | CML Innovative Technologies | CMD54644-300 vs CMD54644-700 |
CMD54624-900 | Single Color LED, High Efficiency Green, T-1, 2.925mm | CML Innovative Technologies | CMD54644-300 vs CMD54624-900 |
BL-R2110 | Single Color LED, Green, 5mm | IBS Electronics Inc | CMD54644-300 vs BL-R2110 |
CMD6451-600 | Single Color LED, High Efficiency Green, T-1 3/4, 4.825mm, | CML Innovative Technologies | CMD54644-300 vs CMD6451-600 |