Part Details for CMD5360-700 by CML Innovative Technologies
Overview of CMD5360-700 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CMD5360-700
CMD5360-700 CAD Models
CMD5360-700 Part Data Attributes
|
CMD5360-700
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD5360-700
CML Innovative Technologies
Single Color LED, Yellow, T-1, 2.925mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 2.925 mm | |
T-code | T-1 |
Alternate Parts for CMD5360-700
This table gives cross-reference parts and alternative options found for CMD5360-700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD5360-700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E101Y24VP | Single Color LED, Yellow, 5mm | Spectrum Devices Corporation | CMD5360-700 vs E101Y24VP |
90-2819-7090 | Single Color LED, Yellow, 5mm, | Elma Electronic Inc | CMD5360-700 vs 90-2819-7090 |
CMD53622-400 | Single Color LED, Yellow, T-1, 2.925mm | CML Innovative Technologies | CMD5360-700 vs CMD53622-400 |
CMD53621-500 | Single Color LED, Yellow, T-1, 2.925mm | CML Innovative Technologies | CMD5360-700 vs CMD53621-500 |
BL-R313K | Single Color LED, Yellow, 3mm | IBS Electronics Inc | CMD5360-700 vs BL-R313K |
CMD53621-400 | Single Color LED, Yellow, T-1, 2.925mm | CML Innovative Technologies | CMD5360-700 vs CMD53621-400 |
CMD53641-300 | Single Color LED, Yellow, T-1, 2.925mm | CML Innovative Technologies | CMD5360-700 vs CMD53641-300 |
CMD53642-200 | Single Color LED, Yellow, T-1, 2.925mm, | CML Innovative Technologies | CMD5360-700 vs CMD53642-200 |
CMD53124A-700 | Single Color LED, Yellow, 5.71mm | CML Innovative Technologies | CMD5360-700 vs CMD53124A-700 |
CMD53640-900 | Single Color LED, Yellow, T-1, 2.925mm | CML Innovative Technologies | CMD5360-700 vs CMD53640-900 |