Part Details for CMD41152HRG-800 by CML Innovative Technologies
Overview of CMD41152HRG-800 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD41152HRG-800
CMD41152HRG-800 CAD Models
CMD41152HRG-800 Part Data Attributes
|
CMD41152HRG-800
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD41152HRG-800
CML Innovative Technologies
Dual Color LED, High Efficiency Red/high Efficiency Green, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/HIGH EFFICIENCY GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for CMD41152HRG-800
This table gives cross-reference parts and alternative options found for CMD41152HRG-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD41152HRG-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD31152HRG-200 | Dual Color LED, High Efficiency Red/high Efficiency Green, T-1, 2.8mm, | CML Innovative Technologies | CMD41152HRG-800 vs CMD31152HRG-200 |
CMD49124A-700 | Dual Color LED, Red/high Efficiency Green, 5.71mm | CML Innovative Technologies | CMD41152HRG-800 vs CMD49124A-700 |
CMD49124A-600 | Dual Color LED, Red/high Efficiency Green, 5.71mm | CML Innovative Technologies | CMD41152HRG-800 vs CMD49124A-600 |
CMD41152HRG-200 | Dual Color LED, High Efficiency Red/high Efficiency Green, T-1 3/4, 5mm, | CML Innovative Technologies | CMD41152HRG-800 vs CMD41152HRG-200 |
CMD49124A-400 | Dual Color LED, Red/high Efficiency Green, 5.71mm | CML Innovative Technologies | CMD41152HRG-800 vs CMD49124A-400 |
CMD31152HRG-700 | Dual Color LED, High Efficiency Red/high Efficiency Green, T-1, 2.8mm, | CML Innovative Technologies | CMD41152HRG-800 vs CMD31152HRG-700 |
BL-BEG234 | Dual Color LED, High Efficiency Red/green, T-1 3/4, 5mm | IBS Electronics Inc | CMD41152HRG-800 vs BL-BEG234 |
CMD31152HRG-800 | Dual Color LED, High Efficiency Red/high Efficiency Green, T-1, 2.8mm, | CML Innovative Technologies | CMD41152HRG-800 vs CMD31152HRG-800 |
CMD49124A-200 | Dual Color LED, Red/high Efficiency Green, 5.71mm | CML Innovative Technologies | CMD41152HRG-800 vs CMD49124A-200 |
CMD49124A-800 | Dual Color LED, Red/high Efficiency Green, 5.71mm | CML Innovative Technologies | CMD41152HRG-800 vs CMD49124A-800 |