Part Details for CMD3450-600 by CML Innovative Technologies
Overview of CMD3450-600 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CMD3450-600
CMD3450-600 CAD Models
CMD3450-600 Part Data Attributes
|
CMD3450-600
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD3450-600
CML Innovative Technologies
Single Color LED, High Efficiency Green, T-1 3/4, 4.825mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 4.825 mm | |
T-code | T-1 3/4 |
Alternate Parts for CMD3450-600
This table gives cross-reference parts and alternative options found for CMD3450-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD3450-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2676-8081 | Single Color LED, Green, T-3, 8mm, | Elma Electronic Inc | CMD3450-600 vs 90-2676-8081 |
ZMG41C | Single Color LED, Green, 2mm | SunLED Group | CMD3450-600 vs ZMG41C |
CL-200FG-C | SINGLE COLOR LED, FRESH GREEN, 2.6 mm | Citizen Finedevice Co Ltd | CMD3450-600 vs CL-200FG-C |
MPG5379K-J22KB | Single Color LED, Super Bright Green, 5mm, 2 PIN | Stanley Electric Co | CMD3450-600 vs MPG5379K-J22KB |
CMD3450-500 | Single Color LED, High Efficiency Green, T-1 3/4, 4.825mm, | CML Innovative Technologies | CMD3450-600 vs CMD3450-500 |
CL-200G-C | SINGLE COLOR LED, GREEN, 2.6 mm | Citizen Finedevice Co Ltd | CMD3450-600 vs CL-200G-C |
L-93SGT | Single Color LED, Super Bright Green, 4.7mm, | Kingbright | CMD3450-600 vs L-93SGT |
MBG4868K-J220KB | Single Color LED, Super Bright Pure Green, 4mm, 2 PIN | Stanley Electric Co | CMD3450-600 vs MBG4868K-J220KB |
90-1808-8035 | Single Color LED, Green, 3.9mm, | Elma Electronic Inc | CMD3450-600 vs 90-1808-8035 |
HLMP3950-600 | Single Color LED, High Efficiency Green, T-1 3/4, 4.825mm, | CML Innovative Technologies | CMD3450-600 vs HLMP3950-600 |