Part Details for CMD17-21VYD/TR8 by Visual Communications Company
Overview of CMD17-21VYD/TR8 by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CMD17-21VYD/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J1781
|
Newark | Led, Yellow, 1.25Mm X 1.4Mm, 4Mcd, 585Nm, Full Reel, Led Color:Yellow, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:585Nm, Luminous Intensity:4Mcd, Viewing Angle:140° Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD17-21VYD/TR8 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.2630 | Buy Now |
DISTI #
L62507CT-ND
|
DigiKey | LED YELLOW DIFFUSED 0805 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13624 In Stock |
|
$0.2626 / $0.9000 | Buy Now |
DISTI #
606-CMD17-21VYD/TR8
|
Mouser Electronics | Standard LEDs - SMD YEL 2.0V 20MA RoHS: Compliant | 2413 |
|
$0.2620 / $0.8900 | Buy Now |
DISTI #
V72:2272_07148169
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2005 Container: Cut Strips | Americas - 46 |
|
$0.2250 / $0.4076 | Buy Now |
DISTI #
70719179
|
RS | LEDs Surface Mount 0805 Package 150mA 4mcd 585nm 2V Yellow Clear CMD17-21 Series | VCC (Visual Communications Company) CMD17-21VYD/TR8 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3520 / $0.4140 | RFQ |
|
Future Electronics | CMD17-21 Series Yellow 0805 140° 4 mcd Clear 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
DISTI #
37061584
|
Verical | LED Uni-Color Yellow 585nm 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2005 | Americas - 46 |
|
$0.2250 | Buy Now |
DISTI #
C1S801100023407
|
Chip1Stop | LED Uni-Color Yellow 585nm 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant pbFree: Yes | 46 |
|
$0.2730 | Buy Now |
Part Details for CMD17-21VYD/TR8
CMD17-21VYD/TR8 CAD Models
CMD17-21VYD/TR8 Part Data Attributes
|
CMD17-21VYD/TR8
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD17-21VYD/TR8
Visual Communications Company
Single Color LED, Yellow, Diffused, 1.4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0025 cd | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |
Alternate Parts for CMD17-21VYD/TR8
This table gives cross-reference parts and alternative options found for CMD17-21VYD/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD17-21VYD/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD17-21VYD/TR8 | Single Color LED, Yellow, Diffused, 1.4mm | Chicago Miniature Lighting LLC | CMD17-21VYD/TR8 vs CMD17-21VYD/TR8 |