-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Diffused Red, 1.4mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6246
|
Newark | Led, Red, 6Mcd, 640Nm, Smd, Led Color:Red, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:640Nm, Luminous Intensity:6Mcd, Viewing Angle:140°, Lens Shape:Rectangular Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD17-21VRD/TR8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1441 |
|
$0.2220 / $0.5300 | Buy Now |
DISTI #
34C8664
|
Newark | Led, Red, 1.25Mm X 1.4Mm, 6Mcd, 640Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:640Nm, Luminous Intensity:6Mcd, Viewing Angle:140°, Colour:Red Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD17-21VRD/TR8 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3030 | Buy Now |
DISTI #
L62501CT-ND
|
DigiKey | LED RED DIFFUSED 0805 SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
311866 In Stock |
|
$0.2250 / $0.5700 | Buy Now |
DISTI #
606-CMD17-21VRD
|
Mouser Electronics | Standard LEDs - SMD HI EFF RED DIFFUSED RoHS: Compliant | 68363 |
|
$0.2070 / $0.5200 | Buy Now |
DISTI #
70130086
|
RS | LED HI EFF RED DIFF 0805 SMD | VCC (Visual Communications Company) CMD17-21VRD/TR8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1065 |
|
$0.3820 / $0.5450 | Buy Now |
|
Future Electronics | Red 0805 140° 6 mcd Tinted Diffused 2 V Rectangular Flat SMT LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
66682657
|
Verical | LED Uni-Color Hi-Eff. Red 640nm 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2308 | Americas - 2119 |
|
$0.2000 / $0.2710 | Buy Now |
|
Bristol Electronics | 657 |
|
RFQ | ||
DISTI #
C1S801100037002
|
Chip1Stop | LED Uni-Color Red 640nm 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant pbFree: Yes | 2119 |
|
$0.2000 / $0.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMD17-21VRD/TR8
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CMD17-21VRD/TR8
Visual Communications Company
Single Color LED, High Efficiency Red, Diffused Red, 1.4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 640 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.6 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for CMD17-21VRD/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD17-21VRD/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD17-21VRD | Single Color LED, High Efficiency Red, Diffused Red, 1.4mm, 0805, 2 PIN | Visual Communications Company | CMD17-21VRD/TR8 vs CMD17-21VRD |
CMD17-21VRD/TR8 | Single Color LED, High Efficiency Red, Diffused Red, 1.4mm | CML Innovative Technologies | CMD17-21VRD/TR8 vs CMD17-21VRD/TR8 |