CMD17-21VRC/TR8
Description: Single Color LED, High Efficiency Red, Clear, 1.4mm,

Overview of CMD17-21VRC/TR8 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for CMD17-21VRC/TR8 by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 34C8663
Newark Led, Red, 1.25Mm X 1.4Mm, 13Mcd, 640Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:640Nm, Luminous Intensity:13Mcd, Viewing Angle:140°, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Vcc (Visual Communications Company) CMD17-21VRC/TR8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4261
  • 1 $0.4890
  • 25 $0.3210
  • 50 $0.2760
  • 100 $0.2570
  • 250 $0.2370
$0.2370 / $0.4890 Buy Now
DISTI # 28X2936
Newark Led, Red, 1.25Mm X 1.4Mm, 13Mcd, 640Nm, Full Reel, Led Color:Red, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:640Nm, Luminous Intensity:13Mcd, Viewing Angle:140°, Colour:Redrohs Compliant: Yes |Vcc (Visual Communications Company) CMD17-21VRC/TR8 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.2170
$0.2170 Buy Now
DISTI # L62401CT-ND
DigiKey LED RED CLEAR 0805 SMD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 240276
In Stock
  • 1 $0.5100
  • 10 $0.3290
  • 100 $0.2158
  • 1,000 $0.2000
  • 4,000 $0.2000
$0.2000 / $0.5100 Buy Now
DISTI # 606-CMD17-21VRC
Mouser Electronics Standard LEDs - SMD HI EFF RED WTR CLR RoHS: Compliant 35800
  • 1 $0.4800
  • 10 $0.3290
  • 100 $0.2160
  • 1,000 $0.2000
  • 4,000 $0.1930
  • 8,000 $0.1860
$0.1860 / $0.4800 Buy Now
DISTI # 70719170
RS LEDs Surface Mount 0805 Package 150mA 13mcd 640nm 2V Red Clear CMD17-21 Series | VCC (Visual Communications Company) CMD17-21VRC/TR8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 2023
  • 1 $0.4850
  • 5 $0.4460
  • 10 $0.4120
  • 100 $0.3780
  • 250 $0.3390
$0.3390 / $0.4850 Buy Now
Future Electronics CMD17-21 Series Red 0805 140° 13 mcd Clear 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 44000
Reel
  • 4,000 $0.2200
  • 8,000 $0.2100
$0.2100 / $0.2200 Buy Now
Future Electronics CMD17-21 Series Red 0805 140° 13 mcd Clear 2 V Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel 1000
Cut Tape/Mini-Reel
  • 1 $0.6450
  • 15 $0.5550
  • 75 $0.5050
  • 300 $0.4600
  • 1,500 $0.4100
$0.4100 / $0.6450 Buy Now
DISTI # 83592351
Verical LED Uni-Color Hi-Eff. Red 640nm 2-Pin Chip 0805(2012Metric) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2431 Americas - 32000
  • 4,000 $0.3504
  • 8,000 $0.3202
  • 16,000 $0.2979
  • 24,000 $0.2810
$0.2810 / $0.3504 Buy Now
Bristol Electronics   2372
RFQ
Quest Components LED, Surface Mount, Orange-Red, Clear 38
  • 1 $0.9280
  • 6 $0.7424
  • 14 $0.4176
$0.4176 / $0.9280 Buy Now
New Advantage Corporation CMD17-21 Series Red 0805 140� 13 mcd Clear 2 V Surface Mount LED RoHS: Compliant Min Qty: 1 Package Multiple: 4000 36000
  • 4,000 $0.2929
  • 36,000 $0.2733
$0.2733 / $0.2929 Buy Now
DISTI # CMD17-21VRC/TR8
Relay Specialties CML LED Min Qty: 1 0
  • 1 $0.2900
  • 10 $0.2800
  • 26 $0.2700
  • 50 $0.2600
  • 100 $0.2500
$0.2500 / $0.2900 RFQ

CAD Models for CMD17-21VRC/TR8 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMD17-21VRC/TR8 by Visual Communications Company

CMD17-21VRC/TR8
Visual Communications Company
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.60.50
Samacsys Manufacturer
Visual Communications Company
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.8 V
Lens Type
CLEAR
Luminous Intensity-Min
0.0045 cd
Luminous Intensity-Nom
13.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR, 7 INCH
Peak Wavelength
640 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.4 mm
Surface Mount
YES
Terminal Pitch
1.6 mm
Viewing Angle
140 deg
Want to compare parts?
  1. CMD17-21VRC/TR8
    Visual Communications Company
    Single Color LED, High Efficiency Red, Clear, 1.4mm,
    VS

Alternate Parts for CMD17-21VRC/TR8

This table gives cross-reference parts and alternative options found for CMD17-21VRC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD17-21VRC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMD17-21VRC Single Color LED, High Efficiency Red, Clear, 1.4mm, 0805, 2 PIN Chicago Miniature Lighting LLC CMD17-21VRC/TR8 vs CMD17-21VRC
CMD17-21VRC/TR8 Single Color LED, High Efficiency Red, Clear, 1.4mm CML Innovative Technologies CMD17-21VRC/TR8 vs CMD17-21VRC/TR8

Related Parts for CMD17-21VRC/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMD17-21VRC/TR8 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMD17-21VRC/TR8 by Visual Communications Company

  • Please alert me when CMD17-21VRC/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMD17-21VRC/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMD17-21VRC/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMD17-21VRC/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMD17-21VRC/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMD17-21VRC/TR8 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: