Part Details for CMD17-21VGC/TR8 by Chicago Miniature Lighting LLC
Overview of CMD17-21VGC/TR8 by Chicago Miniature Lighting LLC
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for CMD17-21VGC/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Indication - Green - 2.1V - 20mA - Rectangle with Flat Top Lens - 1.40mm x 1.25mm Lens Size - 570nm - 140° - 0805 (2012 Metric) Package. RoHS: Compliant |
63000 In Stock |
|
$0.1696 / $0.1873 | Buy Now |
|
Bristol Electronics | 1545 |
|
RFQ | ||
|
Bristol Electronics | 299 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 6400 |
|
$0.3375 / $1.1250 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 3248 |
|
$0.2343 / $0.6695 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 2400 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 2160 |
|
$0.2896 / $0.7240 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 1051 |
|
$0.2896 / $0.7240 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 239 |
|
$0.2310 / $0.7700 | Buy Now |
|
Master Electronics | LED Indication - Green - 2.1V - 20mA - Rectangle with Flat Top Lens - 1.40mm x 1.25mm Lens Size - 570nm - 140° - 0805 (2012 Metric) Package. RoHS: Compliant |
63000 In Stock |
|
$0.1696 / $0.1873 | Buy Now |
Part Details for CMD17-21VGC/TR8
CMD17-21VGC/TR8 CAD Models
CMD17-21VGC/TR8 Part Data Attributes
|
CMD17-21VGC/TR8
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
CMD17-21VGC/TR8
Chicago Miniature Lighting LLC
Single Color LED, Green, Clear, 1.4mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 570 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |