CMD15-21UGC/TR8
Description: Single Color LED, Green, Clear, 2mm, SURFACE MOUNT PACKAGE-2

Overview of CMD15-21UGC/TR8 by CML Innovative Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CMD15-21UGC/TR8 by CML Innovative Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMD15-21UGC/TR8 by CML Innovative Technologies

CMD15-21UGC/TR8
CML Innovative Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
Package Description
SURFACE MOUNT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Color@Wavelength
Green
Configuration
SINGLE
Forward Current-Max
0.025 A
Forward Voltage-Max
2.8 V
Lens Type
CLEAR
Luminous Intensity-Nom
12.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR
Peak Wavelength
565 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Viewing Angle
140 deg
Want to compare parts?
  1. CMD15-21UGC/TR8
    CML Innovative Technologies
    Single Color LED, Green, Clear, 2mm, SURFACE MOUNT PACKAGE-2
    VS

Alternate Parts for CMD15-21UGC/TR8

This table gives cross-reference parts and alternative options found for CMD15-21UGC/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD15-21UGC/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMD15-21UGC Single Color LED Visual Communications Company CMD15-21UGC/TR8 vs CMD15-21UGC
Part Number Description Manufacturer Compare
CMD15-21UGC Single Color LED Visual Communications Company CMD15-21UGC/TR8 vs CMD15-21UGC
CMD15-21UGC/TR8 Single Color LED, Green, Clear, 2mm, SURFACE MOUNT PACKAGE-2 Chicago Miniature Lighting LLC CMD15-21UGC/TR8 vs CMD15-21UGC/TR8

Related Parts for CMD15-21UGC/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMD15-21UGC/TR8 by CML Innovative Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMD15-21UGC/TR8 by CML Innovative Technologies

Select Manufacturer
Which Manufacturer of CMD15-21UGC/TR8 would you like to use for your alert(s)?
  • Please alert me when CMD15-21UGC/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMD15-21UGC/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMD15-21UGC/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMD15-21UGC/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMD15-21UGC/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMD15-21UGC/TR8 by CML Innovative Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: