Datasheets
CMCK-67142L-45SHXXX by:

Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48,

Part Details for CMCK-67142L-45SHXXX by Temic Semiconductors

Overview of CMCK-67142L-45SHXXX by Temic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for CMCK-67142L-45SHXXX

CMCK-67142L-45SHXXX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMCK-67142L-45SHXXX Part Data Attributes

CMCK-67142L-45SHXXX Temic Semiconductors
Buy Now Datasheet
Compare Parts:
CMCK-67142L-45SHXXX Temic Semiconductors Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48,
Part Life Cycle Code Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS
Reach Compliance Code unknown
Access Time-Max 45 ns
JESD-30 Code R-CDIP-T48
Memory Density 16384 bit
Memory IC Type MULTI-PORT SRAM
Memory Width 8
Number of Functions 1
Number of Ports 2
Number of Terminals 48
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMCK-67142L-45SHXXX by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMCK-67142L-45SHXXX by Temic Semiconductors

Select Manufacturer
Which Manufacturer of CMCK-67142L-45SHXXX would you like to use for your alert(s)?
  • Please alert me when CMCK-67142L-45SHXXX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMCK-67142L-45SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMCK-67142L-45SHXXX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMCK-67142L-45SHXXX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMCK-67142L-45SHXXX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMCK-67142L-45SHXXX by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: