CMCK-67132V-45
Description: Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48

Overview of CMCK-67132V-45 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for CMCK-67132V-45 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMCK-67132V-45 by Matra MHS

CMCK-67132V-45
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
ARBITER
JESD-30 Code
R-CDIP-T48
Memory Density
16384 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CMCK-67132V-45
    Matra MHS
    Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48
    VS

Alternate Parts for CMCK-67132V-45

This table gives cross-reference parts and alternative options found for CMCK-67132V-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMCK-67132V-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM1K-67142V-45/883 Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs MM1K-67142V-45/883
5962-9062002MYA Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Cypress Semiconductor CMCK-67132V-45 vs 5962-9062002MYA
MM1K-67132V-45/883 Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs MM1K-67132V-45/883
IM3K-67132L-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, PDIP48 Matra MHS CMCK-67132V-45 vs IM3K-67132L-45
IMCK-67132L-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs IMCK-67132L-45
CY7C132-45DMB SRAM Teledyne e2v CMCK-67132V-45 vs CY7C132-45DMB
CM1K-67132L-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs CM1K-67132L-45
IM1K-67132V-45 Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, CERDIP-48 Atmel Corporation CMCK-67132V-45 vs IM1K-67132V-45
SM1K-67142V-45/883 Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs SM1K-67142V-45/883
CMCK-67132L-45 Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs CMCK-67132L-45
Part Number Description Manufacturer Compare
CM1K-67142V-45SHXXX Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs CM1K-67142V-45SHXXX
IDT7032LA45CB Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48 Integrated Device Technology Inc CMCK-67132V-45 vs IDT7032LA45CB
SM1K-67142L-45/883 Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs SM1K-67142L-45/883
MMCK-67142V-45P883:D Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, DIP-48 Atmel Corporation CMCK-67132V-45 vs MMCK-67142V-45P883:D
SMCK-67132L-45LH Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs SMCK-67132L-45LH
MM1K-67142L-45CB Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs MM1K-67142L-45CB
MM1K-67132V-45CB Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs MM1K-67132V-45CB
SMCK-67132EL-45/883 Multi-Port SRAM, 2KX8, 45ns, CMOS, CDIP48 Matra MHS CMCK-67132V-45 vs SMCK-67132EL-45/883
CM3K-67132V-45SHXXX Dual-Port SRAM, 2KX8, 45ns, CMOS, PDIP48, 0.600 INCH, PLASTIC, DIP-48 Atmel Corporation CMCK-67132V-45 vs CM3K-67132V-45SHXXX
IDT71322S45CB Dual-Port SRAM, 2KX8, 45ns, CMOS, CDIP48, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-48 Integrated Device Technology Inc CMCK-67132V-45 vs IDT71322S45CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMCK-67132V-45 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMCK-67132V-45 by Matra MHS

Select Manufacturer
Which Manufacturer of CMCK-67132V-45 would you like to use for your alert(s)?
  • Please alert me when CMCK-67132V-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMCK-67132V-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMCK-67132V-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMCK-67132V-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMCK-67132V-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMCK-67132V-45 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: