Memory
CMCI-65656L-45
Description: Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28

Overview of CMCI-65656L-45 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CMCI-65656L-45 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMCI-65656L-45 by Atmel Corporation

CMCI-65656L-45
Atmel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-CDIP-T28
Length
35.555 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.83 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. CMCI-65656L-45
    Atmel Corporation
    Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28
    VS

Alternate Parts for CMCI-65656L-45

This table gives cross-reference parts and alternative options found for CMCI-65656L-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMCI-65656L-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM3E-65756M-5 Standard SRAM, 32KX8, 45ns, CMOS, PDIP28 Matra MHS CMCI-65656L-45 vs HM3E-65756M-5
IM1I-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Atmel Corporation CMCI-65656L-45 vs IM1I-65656V-45
MM1I-65656L45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Atmel Corporation CMCI-65656L-45 vs MM1I-65656L45/883
CM1I-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs CM1I-65656V-45
IM1I-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs IM1I-65656V-45
IMCI-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs IMCI-65656V-45
MM1I-65656L-45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs MM1I-65656L-45/883
CMCI-65656L-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs CMCI-65656L-45
CM1I-65656V45 32KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Atmel Corporation CMCI-65656L-45 vs CM1I-65656V45
MMCI-65656V-45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs MMCI-65656V-45/883
Part Number Description Manufacturer Compare
IMCI-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs IMCI-65656V-45
MMCI-65656V-45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs MMCI-65656V-45/883
HM3E-65756M-5 Standard SRAM, 32KX8, 45ns, CMOS, PDIP28 Matra MHS CMCI-65656L-45 vs HM3E-65756M-5
MM1I-65656L-45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs MM1I-65656L-45/883
CMCI-65656L-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs CMCI-65656L-45
MM1I-65656L45/883 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Atmel Corporation CMCI-65656L-45 vs MM1I-65656L45/883
CM1I-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs CM1I-65656V-45
IM1I-65656V-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs IM1I-65656V-45
MMCI-65656L-45 Standard SRAM, 32KX8, 45ns, CMOS, CDIP28 Matra MHS CMCI-65656L-45 vs MMCI-65656L-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMCI-65656L-45 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMCI-65656L-45 by Atmel Corporation

  • Please alert me when CMCI-65656L-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMCI-65656L-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMCI-65656L-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMCI-65656L-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMCI-65656L-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMCI-65656L-45 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: