Part Details for CMCC0805161MT by VENKEL LTD
Results Overview of CMCC0805161MT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMCC0805161MT Information
CMCC0805161MT by VENKEL LTD is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CMCC0805161MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-CMCC0805161MTTR-ND
|
DigiKey | CMC 330MA 2LN 160 OHM SMD Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5875 In Stock |
|
$0.0436 | Buy Now |
DISTI #
CMCC0805161MT
|
Venkel Ltd. | Common Mode Choke Coil, 0805, 160R, �20% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
Buy Now |
Part Details for CMCC0805161MT
CMCC0805161MT CAD Models
CMCC0805161MT Part Data Attributes
|
CMCC0805161MT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CMCC0805161MT
VENKEL LTD
Data Line Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 160 OHM Ω | |
Packing Method | EMBOSSED; TR, 7 INCH | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
Alternate Parts for CMCC0805161MT
This table gives cross-reference parts and alternative options found for CMCC0805161MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMCC0805161MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDCW2012-2-201TF | Sunlord | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.3A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | CMCC0805161MT vs SDCW2012-2-201TF |
WQCF2012Z0M221PB | Walsin Technology Corporation | Check for Price | Data Line Filter, | CMCC0805161MT vs WQCF2012Z0M221PB |
LCCM0805M261RTAR | Kyocera AVX Components | Check for Price | Data Line Filter, EIA STD PACKAGE SIZE 0805, 4 PIN | CMCC0805161MT vs LCCM0805M261RTAR |
WQCF2012Z0M181PB | Walsin Technology Corporation | Check for Price | Data Line Filter, | CMCC0805161MT vs WQCF2012Z0M181PB |
CMH05MT370 | Viking Tech Corp | Check for Price | Data Line Filter | CMCC0805161MT vs CMH05MT370 |
CMCC0805161ST | VENKEL LTD | Check for Price | Data Line Filter, | CMCC0805161MT vs CMCC0805161ST |
CMC0805S-900T | Fenghua (HK) Electronics Ltd | Check for Price | Data Line Filter, | CMCC0805161MT vs CMC0805S-900T |
WTCF2012Z0M181PB | Walsin Technology Corporation | Check for Price | Data Line Filter | CMCC0805161MT vs WTCF2012Z0M181PB |
ACM-21-181M | Abracon Corporation | Check for Price | Data Line Filter, | CMCC0805161MT vs ACM-21-181M |