There are no models available for this part yet.
Overview of CMC702XXCV1S-33.000MHZ by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CMC702XXCV1S-33.000MHZ by Raltron Electronics Corporation
Part Data Attributes for CMC702XXCV1S-33.000MHZ by Raltron Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
33 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.25 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Technology
|
LVCMOS
|
Alternate Parts for CMC702XXCV1S-33.000MHZ
This table gives cross-reference parts and alternative options found for CMC702XXCV1S-33.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC702XXCV1S-33.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BC-83-XXS-33.000000Y | LVCMOS Output Clock Oscillator, | SiTime Corporation | CMC702XXCV1S-33.000MHZ vs SIT1602BC-83-XXS-33.000000Y |
CMC702XXCV8S-33.000MHZ | LVCMOS Output Clock Oscillator, 33MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXCV1S-33.000MHZ vs CMC702XXCV8S-33.000MHZ |
ASTMHTV-33.000MHZ-XC-S | LVCMOS Output Clock Oscillator, 33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC702XXCV1S-33.000MHZ vs ASTMHTV-33.000MHZ-XC-S |
CMC702XXCU5S-33.000MHZ | LVCMOS Output Clock Oscillator, 33MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXCV1S-33.000MHZ vs CMC702XXCU5S-33.000MHZ |
SIT1602AI-83-XXS-33.000000 | LVCMOS Output Clock Oscillator, 33MHz Nom | SiTime Corporation | CMC702XXCV1S-33.000MHZ vs SIT1602AI-83-XXS-33.000000 |
CMC702XXCV2S-33.000MHZ | LVCMOS Output Clock Oscillator, 33MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXCV1S-33.000MHZ vs CMC702XXCV2S-33.000MHZ |
ASTMHTV-33.000MHZ-ZC-S | LVCMOS Output Clock Oscillator, 33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC702XXCV1S-33.000MHZ vs ASTMHTV-33.000MHZ-ZC-S |
ASTMHTV-33.000MHZ-XC-S-T | LVCMOS Output Clock Oscillator, 33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC702XXCV1S-33.000MHZ vs ASTMHTV-33.000MHZ-XC-S-T |
ASTMLPV-33.000MHZ-EC-S | LVCMOS Output Clock Oscillator | Abracon Corporation | CMC702XXCV1S-33.000MHZ vs ASTMLPV-33.000MHZ-EC-S |
CMC702XXCU4S-33.000MHZ | LVCMOS Output Clock Oscillator, 33MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXCV1S-33.000MHZ vs CMC702XXCU4S-33.000MHZ |