Part Details for CMC702XXCU7S-28.6363MHZ by Raltron Electronics Corporation
Overview of CMC702XXCU7S-28.6363MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CMC702XXCU7S-28.6363MHZ
CMC702XXCU7S-28.6363MHZ CAD Models
CMC702XXCU7S-28.6363MHZ Part Data Attributes
|
CMC702XXCU7S-28.6363MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC702XXCU7S-28.6363MHZ
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 28.6363 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVCMOS |
Alternate Parts for CMC702XXCU7S-28.6363MHZ
This table gives cross-reference parts and alternative options found for CMC702XXCU7S-28.6363MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC702XXCU7S-28.6363MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602AC-83-XXS-28.636300 | LVCMOS Output Clock Oscillator, 28.6363MHz Nom | SiTime Corporation | CMC702XXCU7S-28.6363MHZ vs SIT1602AC-83-XXS-28.636300 |
CMC702XXCV1S-28.6363MHZ | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXCU7S-28.6363MHZ vs CMC702XXCV1S-28.6363MHZ |
SIT1602BI-83-XXS-28.636300T | -40 TO 85C, 7050, 50PPM, 2.25V-3 | SiTime Corporation | CMC702XXCU7S-28.6363MHZ vs SIT1602BI-83-XXS-28.636300T |
CMC702XXCU5S-28.6363MHZ | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXCU7S-28.6363MHZ vs CMC702XXCU5S-28.6363MHZ |
CMC702XXCV5S-28.6363MHZ | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXCU7S-28.6363MHZ vs CMC702XXCV5S-28.6363MHZ |
CMC702XXCV3S-28.6363MHZ | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXCU7S-28.6363MHZ vs CMC702XXCV3S-28.6363MHZ |
ASTMLPV-28.6363MHZ-LC-S | LVCMOS Output Clock Oscillator | Abracon Corporation | CMC702XXCU7S-28.6363MHZ vs ASTMLPV-28.6363MHZ-LC-S |
CMC702XXCU6S-28.6363MHZ | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXCU7S-28.6363MHZ vs CMC702XXCU6S-28.6363MHZ |
SIT1602BI-83-XXS-28.636300Y | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, | SiTime Corporation | CMC702XXCU7S-28.6363MHZ vs SIT1602BI-83-XXS-28.636300Y |
MO1602DA4-C0K-XXS0-0028636300T | LVCMOS Output Clock Oscillator, 28.6363MHz Nom, | KDS Daishinku Corp | CMC702XXCU7S-28.6363MHZ vs MO1602DA4-C0K-XXS0-0028636300T |