Datasheets
CMC702XXCU3E-24.576MHZ by: Raltron Electronics Corporation

LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN

Part Details for CMC702XXCU3E-24.576MHZ by Raltron Electronics Corporation

Overview of CMC702XXCU3E-24.576MHZ by Raltron Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for CMC702XXCU3E-24.576MHZ

CMC702XXCU3E-24.576MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC702XXCU3E-24.576MHZ Part Data Attributes

CMC702XXCU3E-24.576MHZ Raltron Electronics Corporation
Buy Now Datasheet
Compare Parts:
CMC702XXCU3E-24.576MHZ Raltron Electronics Corporation LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer RALTRON ELECTRONICS CORP
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24.576 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 55/45 %
Technology LVCMOS

Alternate Parts for CMC702XXCU3E-24.576MHZ

This table gives cross-reference parts and alternative options found for CMC702XXCU3E-24.576MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC702XXCU3E-24.576MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT1602BC-83-XXE-24.576000X LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation CMC702XXCU3E-24.576MHZ vs SIT1602BC-83-XXE-24.576000X
CMC702XXCU6E-24.576MHZ LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC702XXCU3E-24.576MHZ vs CMC702XXCU6E-24.576MHZ
CMC702XXCV2E-24.576MHZ LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC702XXCU3E-24.576MHZ vs CMC702XXCV2E-24.576MHZ
SIT1602BC-83-XXE-24.576000Y LVCMOS Output Clock Oscillator, 24.576MHz Nom, SiTime Corporation CMC702XXCU3E-24.576MHZ vs SIT1602BC-83-XXE-24.576000Y
CMC702XXCU8E-24.576MHZ LVCMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC702XXCU3E-24.576MHZ vs CMC702XXCU8E-24.576MHZ
ASTMLPV-24.576MHZ-EC-E-T LVCMOS Output Clock Oscillator Abracon Corporation CMC702XXCU3E-24.576MHZ vs ASTMLPV-24.576MHZ-EC-E-T
ASTMHTV-24.576MHZ-XC-E-T3 MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation CMC702XXCU3E-24.576MHZ vs ASTMHTV-24.576MHZ-XC-E-T3
ASTMHTV-24.576MHZ-ZC-E-T3 MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation CMC702XXCU3E-24.576MHZ vs ASTMHTV-24.576MHZ-ZC-E-T3
SIT1602AC-83-XXE-24.576000 LVCMOS Output Clock Oscillator, 24.576MHz Nom SiTime Corporation CMC702XXCU3E-24.576MHZ vs SIT1602AC-83-XXE-24.576000
ASTMHTV-24.576MHZ-XC-E-T MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation CMC702XXCU3E-24.576MHZ vs ASTMHTV-24.576MHZ-XC-E-T
Part Number Description Manufacturer Compare
ASTMHTV-24.576MHZ-ZC-E-T MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation CMC702XXCU3E-24.576MHZ vs ASTMHTV-24.576MHZ-ZC-E-T
ASTMHTV-24.576MHZ-ZC-E MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation CMC702XXCU3E-24.576MHZ vs ASTMHTV-24.576MHZ-ZC-E
ASTMHTV-24.576MHZ-XC-E-T3 MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation CMC702XXCU3E-24.576MHZ vs ASTMHTV-24.576MHZ-XC-E-T3
ASTMHTV-24.576MHZ-AC-E-T3 MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation CMC702XXCU3E-24.576MHZ vs ASTMHTV-24.576MHZ-AC-E-T3
ASTMHTV-24.576MHZ-XC-E MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation CMC702XXCU3E-24.576MHZ vs ASTMHTV-24.576MHZ-XC-E
ASTMHTV-24.576MHZ-XC-E-T MEMS OSC XO 24.5760MHZ LVCMOS Abracon Corporation CMC702XXCU3E-24.576MHZ vs ASTMHTV-24.576MHZ-XC-E-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC702XXCU3E-24.576MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC702XXCU3E-24.576MHZ by Raltron Electronics Corporation

Select Manufacturer
Which Manufacturer of CMC702XXCU3E-24.576MHZ would you like to use for your alert(s)?
  • Please alert me when CMC702XXCU3E-24.576MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC702XXCU3E-24.576MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC702XXCU3E-24.576MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC702XXCU3E-24.576MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC702XXCU3E-24.576MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC702XXCU3E-24.576MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: