Part Details for CMC702XXBV4N-37.500MHZ by Raltron Electronics Corporation
Overview of CMC702XXBV4N-37.500MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-BF534BBCZ-5B | Analog Devices | Blackfin Processor 500MHz,132K | |
ADSP-BF534BBCZ-5A | Analog Devices | Blackfin Processor, 500MHz,132 | |
ADSP-BF537BBCZ-5A | Analog Devices | Blackfin processor 500MHz,132K |
Part Details for CMC702XXBV4N-37.500MHZ
CMC702XXBV4N-37.500MHZ CAD Models
CMC702XXBV4N-37.500MHZ Part Data Attributes
|
CMC702XXBV4N-37.500MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC702XXBV4N-37.500MHZ
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 37.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVCMOS |
Alternate Parts for CMC702XXBV4N-37.500MHZ
This table gives cross-reference parts and alternative options found for CMC702XXBV4N-37.500MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC702XXBV4N-37.500MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BI-82-XXN-37.500000Y | LVCMOS Output Clock Oscillator, 37.5MHz Nom, | SiTime Corporation | CMC702XXBV4N-37.500MHZ vs SIT1602BI-82-XXN-37.500000Y |
CMC702XXBU1N-37.500MHZ | LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXBV4N-37.500MHZ vs CMC702XXBU1N-37.500MHZ |
SIT1602BI-82-XXN-37.500000T | LVCMOS Output Clock Oscillator, | SiTime Corporation | CMC702XXBV4N-37.500MHZ vs SIT1602BI-82-XXN-37.500000T |
CMC702XXBU7N-37.500MHZ | LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXBV4N-37.500MHZ vs CMC702XXBU7N-37.500MHZ |
SIT1602BI-82-XXN-37.500000X | -40 TO 85C, 7050, 25PPM, 2.25V-3 | SiTime Corporation | CMC702XXBV4N-37.500MHZ vs SIT1602BI-82-XXN-37.500000X |
CMC702XXBU3N-37.500MHZ | LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXBV4N-37.500MHZ vs CMC702XXBU3N-37.500MHZ |
CMC702XXBV1N-37.500MHZ | LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXBV4N-37.500MHZ vs CMC702XXBV1N-37.500MHZ |
SIT1602BC-82-XXN-37.500000 | LVCMOS Output Clock Oscillator, 37.5MHz Nom, | SiTime Corporation | CMC702XXBV4N-37.500MHZ vs SIT1602BC-82-XXN-37.500000 |
ASTMLPV-37.500MHZ-ER-N | LVCMOS Output Clock Oscillator | Abracon Corporation | CMC702XXBV4N-37.500MHZ vs ASTMLPV-37.500MHZ-ER-N |
SIT1602BC-82-XXN-37.500000X | LVCMOS Output Clock Oscillator, | SiTime Corporation | CMC702XXBV4N-37.500MHZ vs SIT1602BC-82-XXN-37.500000X |