CMC702XXBV4N-37.500MHZ
Raltron Electronics Corporation
Description: LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN

Overview of CMC702XXBV4N-37.500MHZ by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
P7LP-507 Coilcraft Inc Low Pass Filter, 500MHz, SIP-9
WB1-1SLB Coilcraft Inc RF Transformer, 0.15MHz Min, 500MHz Max, ROHS COMPLIANT
P3LP-507L Coilcraft Inc Low Pass Filter, 500MHz, ROHS COMPLIANT PACKAGE-3

CAD Models for CMC702XXBV4N-37.500MHZ by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC702XXBV4N-37.500MHZ by Raltron Electronics Corporation

CMC702XXBV4N-37.500MHZ
Raltron Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
Additional Feature
ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
37.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
LVCMOS
Want to compare parts?
  1. CMC702XXBV4N-37.500MHZ
    Raltron Electronics Corporation
    LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for CMC702XXBV4N-37.500MHZ

This table gives cross-reference parts and alternative options found for CMC702XXBV4N-37.500MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC702XXBV4N-37.500MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1602BI-82-XXN-37.500000T LVCMOS Output Clock Oscillator, SiTime Corporation CMC702XXBV4N-37.500MHZ vs SIT1602BI-82-XXN-37.500000T
SIT1602BI-82-XXN-37.500000Y LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation CMC702XXBV4N-37.500MHZ vs SIT1602BI-82-XXN-37.500000Y
SIT1602BC-82-XXN-37.500000Y LVCMOS Output Clock Oscillator, SiTime Corporation CMC702XXBV4N-37.500MHZ vs SIT1602BC-82-XXN-37.500000Y
SIT1602BI-82-XXN-37.500000X -40 TO 85C, 7050, 25PPM, 2.25V-3 SiTime Corporation CMC702XXBV4N-37.500MHZ vs SIT1602BI-82-XXN-37.500000X
SIT1602BC-82-XXN-37.500000 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation CMC702XXBV4N-37.500MHZ vs SIT1602BC-82-XXN-37.500000
ASTMLPV-37.500MHZ-ER-N-T3 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN Abracon Corporation CMC702XXBV4N-37.500MHZ vs ASTMLPV-37.500MHZ-ER-N-T3
ASTMLPV-37.500MHZ-LR-N-T LVCMOS Output Clock Oscillator Abracon Corporation CMC702XXBV4N-37.500MHZ vs ASTMLPV-37.500MHZ-LR-N-T
ASTMLPV-37.500MHZ-LR-N-T3 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN Abracon Corporation CMC702XXBV4N-37.500MHZ vs ASTMLPV-37.500MHZ-LR-N-T3
SIT1602BI-82-XXN-37.500000 LVCMOS Output Clock Oscillator, 37.5MHz Nom, SiTime Corporation CMC702XXBV4N-37.500MHZ vs SIT1602BI-82-XXN-37.500000
CMC702XXBU5N-37.500MHZ LVCMOS Output Clock Oscillator, 37.5MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC702XXBV4N-37.500MHZ vs CMC702XXBU5N-37.500MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC702XXBV4N-37.500MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC702XXBV4N-37.500MHZ by Raltron Electronics Corporation

  • Please alert me when CMC702XXBV4N-37.500MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC702XXBV4N-37.500MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC702XXBV4N-37.500MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC702XXBV4N-37.500MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC702XXBV4N-37.500MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC702XXBV4N-37.500MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: