Part Details for CMC702XXBU4S-38.000MHZ by Raltron Electronics Corporation
Overview of CMC702XXBU4S-38.000MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC702XXBU4S-38.000MHZ
CMC702XXBU4S-38.000MHZ CAD Models
CMC702XXBU4S-38.000MHZ Part Data Attributes
|
CMC702XXBU4S-38.000MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC702XXBU4S-38.000MHZ
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVCMOS |
Alternate Parts for CMC702XXBU4S-38.000MHZ
This table gives cross-reference parts and alternative options found for CMC702XXBU4S-38.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC702XXBU4S-38.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC702XXBU8S-38.000MHZ | LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXBU4S-38.000MHZ vs CMC702XXBU8S-38.000MHZ |
CMC702XXBV3S-38.000MHZ | LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXBU4S-38.000MHZ vs CMC702XXBV3S-38.000MHZ |
CMC702XXBV1S-38.000MHZ | LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXBU4S-38.000MHZ vs CMC702XXBV1S-38.000MHZ |
SIT1602BI-82-XXS-38.000000X | -40 TO 85C, 7050, 25PPM, 2.25V-3 | SiTime Corporation | CMC702XXBU4S-38.000MHZ vs SIT1602BI-82-XXS-38.000000X |
CMC702XXBV4S-38.000MHZ | LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXBU4S-38.000MHZ vs CMC702XXBV4S-38.000MHZ |
CMC702XXBU7S-38.000MHZ | LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXBU4S-38.000MHZ vs CMC702XXBU7S-38.000MHZ |
MO1602DA4-C0H-XXS0-0038000000Y | LVCMOS Output Clock Oscillator, 38MHz Nom, | KDS Daishinku Corp | CMC702XXBU4S-38.000MHZ vs MO1602DA4-C0H-XXS0-0038000000Y |
SIT1602AC-82-XXS-38.000000 | LVCMOS Output Clock Oscillator, 38MHz Nom | SiTime Corporation | CMC702XXBU4S-38.000MHZ vs SIT1602AC-82-XXS-38.000000 |
CMC702XXBU2S-38.000MHZ | LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXBU4S-38.000MHZ vs CMC702XXBU2S-38.000MHZ |
ASTMLPV-38.000MHZ-ER-S-T3 | LVCMOS Output Clock Oscillator, 38MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC702XXBU4S-38.000MHZ vs ASTMLPV-38.000MHZ-ER-S-T3 |