Part Details for CMC702XXAV5E-66.666MHZ by Raltron Electronics Corporation
Overview of CMC702XXAV5E-66.666MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CMC702XXAV5E-66.666MHZ
CMC702XXAV5E-66.666MHZ CAD Models
CMC702XXAV5E-66.666MHZ Part Data Attributes
|
CMC702XXAV5E-66.666MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC702XXAV5E-66.666MHZ
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVCMOS |
Alternate Parts for CMC702XXAV5E-66.666MHZ
This table gives cross-reference parts and alternative options found for CMC702XXAV5E-66.666MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC702XXAV5E-66.666MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BI-81-XXE-66.666000Y | -40 TO 85C, 7050, 20PPM, 2.25V-3 | SiTime Corporation | CMC702XXAV5E-66.666MHZ vs SIT1602BI-81-XXE-66.666000Y |
CMC702XXAU8E-66.666MHZ | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXAV5E-66.666MHZ vs CMC702XXAU8E-66.666MHZ |
CMC702XXAU7E-66.666MHZ | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXAV5E-66.666MHZ vs CMC702XXAU7E-66.666MHZ |
ASTMLPV-66.666MHZ-EJ-E-T3 | MEMS OSC XO 66.6660MHZ LVCMOS | Abracon Corporation | CMC702XXAV5E-66.666MHZ vs ASTMLPV-66.666MHZ-EJ-E-T3 |
SIT1602BC-81-XXE-66.666000X | -20 TO 70C, 7050, 20PPM, 2.25V-3 | SiTime Corporation | CMC702XXAV5E-66.666MHZ vs SIT1602BC-81-XXE-66.666000X |
ASTMHTV-66.666MHZ-ZJ-E | MEMS OSC XO 66.6660MHZ LVCMOS | Abracon Corporation | CMC702XXAV5E-66.666MHZ vs ASTMHTV-66.666MHZ-ZJ-E |
CMC702XXAU5E-66.666MHZ | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXAV5E-66.666MHZ vs CMC702XXAU5E-66.666MHZ |
CMC702XXAU2E-66.666MHZ | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXAV5E-66.666MHZ vs CMC702XXAU2E-66.666MHZ |
CMC702XXAV4E-66.666MHZ | LVCMOS Output Clock Oscillator, 66.666MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC702XXAV5E-66.666MHZ vs CMC702XXAV4E-66.666MHZ |
ASTMHTV-66.666MHZ-XJ-E-T3 | MEMS OSC XO 66.6660MHZ LVCMOS | Abracon Corporation | CMC702XXAV5E-66.666MHZ vs ASTMHTV-66.666MHZ-XJ-E-T3 |