CMC702XXAU4S-25.000625MHZ
Raltron Electronics Corporation
Description: LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SMD, 4 PIN

Overview of CMC702XXAU4S-25.000625MHZ by Raltron Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for CMC702XXAU4S-25.000625MHZ by Raltron Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMC702XXAU4S-25.000625MHZ by Raltron Electronics Corporation

CMC702XXAU4S-25.000625MHZ
Raltron Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25.000625 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.25 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
LVCMOS
Want to compare parts?
  1. CMC702XXAU4S-25.000625MHZ
    Raltron Electronics Corporation
    LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SMD, 4 PIN
    VS

Alternate Parts for CMC702XXAU4S-25.000625MHZ

This table gives cross-reference parts and alternative options found for CMC702XXAU4S-25.000625MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC702XXAU4S-25.000625MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MO1602DA4-C0G-XXS0-0025000625Y LVCMOS Output Clock Oscillator, 25.000625MHz Nom, KDS Daishinku Corp CMC702XXAU4S-25.000625MHZ vs MO1602DA4-C0G-XXS0-0025000625Y
MO8920MA4-C0G-XXS0-0025000625Y LVCMOS Output Clock Oscillator, 25.000625MHz Nom, KDS Daishinku Corp CMC702XXAU4S-25.000625MHZ vs MO8920MA4-C0G-XXS0-0025000625Y
CMC702XXAU8S-25.000625MHZ LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC702XXAU4S-25.000625MHZ vs CMC702XXAU8S-25.000625MHZ
MO1602IA4-C0G-XXS0-0025000625Y LVCMOS Output Clock Oscillator, 25.000625MHz Nom, KDS Daishinku Corp CMC702XXAU4S-25.000625MHZ vs MO1602IA4-C0G-XXS0-0025000625Y
MO8918AA4-C0G-XXS0-0025000625T LVCMOS Output Clock Oscillator, KDS Daishinku Corp CMC702XXAU4S-25.000625MHZ vs MO8918AA4-C0G-XXS0-0025000625T
SIT8008AC-81-XXS-25.000625 LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SiTime Corporation CMC702XXAU4S-25.000625MHZ vs SIT8008AC-81-XXS-25.000625
ASTMLPV-25.000625MHZ-LJ-S-T3 LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SMD, 4 PIN Abracon Corporation CMC702XXAU4S-25.000625MHZ vs ASTMLPV-25.000625MHZ-LJ-S-T3
CMC702XXAV4S-25.000625MHZ LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC702XXAU4S-25.000625MHZ vs CMC702XXAV4S-25.000625MHZ
CMC702XXAU3S-25.000625MHZ LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SMD, 4 PIN Raltron Electronics Corporation CMC702XXAU4S-25.000625MHZ vs CMC702XXAU3S-25.000625MHZ
ASTMLPV-25.000625MHZ-LJ-S LVCMOS Output Clock Oscillator Abracon Corporation CMC702XXAU4S-25.000625MHZ vs ASTMLPV-25.000625MHZ-LJ-S
Part Number Description Manufacturer Compare
SIT8008BC-81-XXE-25.000625 LVCMOS Output Clock Oscillator, 25.000625MHz Nom, SiTime Corporation CMC702XXAU4S-25.000625MHZ vs SIT8008BC-81-XXE-25.000625

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC702XXAU4S-25.000625MHZ by Raltron Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC702XXAU4S-25.000625MHZ by Raltron Electronics Corporation

  • Please alert me when CMC702XXAU4S-25.000625MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC702XXAU4S-25.000625MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC702XXAU4S-25.000625MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC702XXAU4S-25.000625MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC702XXAU4S-25.000625MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC702XXAU4S-25.000625MHZ by Raltron Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: