There are no models available for this part yet.
Overview of CMC70230BV3S-7.3728MHZ by Raltron Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for CMC70230BV3S-7.3728MHZ by Raltron Electronics Corporation
Part Data Attributes for CMC70230BV3S-7.3728MHZ by Raltron Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RALTRON ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
7.3728 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.9mm
|
Supply Voltage-Max
|
3.15 V
|
Supply Voltage-Min
|
2.85 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for CMC70230BV3S-7.3728MHZ
This table gives cross-reference parts and alternative options found for CMC70230BV3S-7.3728MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC70230BV3S-7.3728MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC70230BV5S-7.3728MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC70230BV3S-7.3728MHZ vs CMC70230BV5S-7.3728MHZ |
CMC70230BV7S-7.3728MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC70230BV3S-7.3728MHZ vs CMC70230BV7S-7.3728MHZ |
ASTMLPV-30-7.3728MHZ-LR-SU-T | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230BV3S-7.3728MHZ vs ASTMLPV-30-7.3728MHZ-LR-SU-T |
ASTMHTV-30-7.3728MHZ-ZR-S-T | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230BV3S-7.3728MHZ vs ASTMHTV-30-7.3728MHZ-ZR-S-T |
ASTMLPV-30-7.3728MHZ-LR-SL-T3 | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230BV3S-7.3728MHZ vs ASTMLPV-30-7.3728MHZ-LR-SL-T3 |
CMC70230BU2S-7.3728MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC70230BV3S-7.3728MHZ vs CMC70230BU2S-7.3728MHZ |
ASTMLPV-30-7.3728MHZ-LR-SL | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230BV3S-7.3728MHZ vs ASTMLPV-30-7.3728MHZ-LR-SL |
SIT1602BI-82-30S-7.372800Y | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, | SiTime Corporation | CMC70230BV3S-7.3728MHZ vs SIT1602BI-82-30S-7.372800Y |
CMC70230BV4S-7.3728MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC70230BV3S-7.3728MHZ vs CMC70230BV4S-7.3728MHZ |
ASTMLPV-30-7.3728MHZ-LR-SU | LVCMOS Output Clock Oscillator, 7.3728MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230BV3S-7.3728MHZ vs ASTMLPV-30-7.3728MHZ-LR-SU |
Related Parts for CMC70230BV3S-7.3728MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors