Part Details for CMC70230BU4N-33.333MHZ by Raltron Electronics Corporation
Overview of CMC70230BU4N-33.333MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21369KBPZ-2A | Analog Devices | 333MHz Shared Memory ,S/PDIF/S | |
ADSP-21369BBPZ-2A | Analog Devices | 333MHz Shared Memory ,S/PDIF/S |
Part Details for CMC70230BU4N-33.333MHZ
CMC70230BU4N-33.333MHZ CAD Models
CMC70230BU4N-33.333MHZ Part Data Attributes
|
CMC70230BU4N-33.333MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC70230BU4N-33.333MHZ
Raltron Electronics Corporation
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CMC70230BU4N-33.333MHZ
This table gives cross-reference parts and alternative options found for CMC70230BU4N-33.333MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC70230BU4N-33.333MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPV-30-33.333MHZ-LR-NB-T | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230BU4N-33.333MHZ vs ASTMLPV-30-33.333MHZ-LR-NB-T |
ASTMLPV-30-33.333MHZ-ER-NR-T3 | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230BU4N-33.333MHZ vs ASTMLPV-30-33.333MHZ-ER-NR-T3 |
CMC70230BV4N-33.333MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC70230BU4N-33.333MHZ vs CMC70230BV4N-33.333MHZ |
ASTMLPV-30-33.333MHZ-ER-NR | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230BU4N-33.333MHZ vs ASTMLPV-30-33.333MHZ-ER-NR |
ASTMLPV-30-33.333MHZ-ER-NU-T3 | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230BU4N-33.333MHZ vs ASTMLPV-30-33.333MHZ-ER-NU-T3 |
ASTMLPV-30-33.333MHZ-LR-NB | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230BU4N-33.333MHZ vs ASTMLPV-30-33.333MHZ-LR-NB |
CMC70230BV6N-33.333MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC70230BU4N-33.333MHZ vs CMC70230BV6N-33.333MHZ |
ASTMLPV-30-33.333MHZ-LR-NA-T3 | LVCMOS Output Clock Oscillator, 33.333MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230BU4N-33.333MHZ vs ASTMLPV-30-33.333MHZ-LR-NA-T3 |
SIT1602BI-82-30N-33.333000X | LVCMOS Output Clock Oscillator, 33.333MHz Nom, | SiTime Corporation | CMC70230BU4N-33.333MHZ vs SIT1602BI-82-30N-33.333000X |
CMC70230BU6N-33.333MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC70230BU4N-33.333MHZ vs CMC70230BU6N-33.333MHZ |