Part Details for CMC70230AV6E-33.330MHZ by Raltron Electronics Corporation
Overview of CMC70230AV6E-33.330MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1105IBZ | Renesas Electronics Corporation | 330MHz, Low Power, Current Feedback Video Operational Amplifier | |
HFA1105IBZ96 | Renesas Electronics Corporation | 330MHz, Low Power, Current Feedback Video Operational Amplifier |
Part Details for CMC70230AV6E-33.330MHZ
CMC70230AV6E-33.330MHZ CAD Models
CMC70230AV6E-33.330MHZ Part Data Attributes
|
CMC70230AV6E-33.330MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC70230AV6E-33.330MHZ
Raltron Electronics Corporation
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.33 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CMC70230AV6E-33.330MHZ
This table gives cross-reference parts and alternative options found for CMC70230AV6E-33.330MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC70230AV6E-33.330MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT1602BI-81-30E-33.330000 | LVCMOS Output Clock Oscillator, 33.33MHz Nom, | SiTime Corporation | CMC70230AV6E-33.330MHZ vs SIT1602BI-81-30E-33.330000 |
ASTMLPV-30-33.330MHZ-LJ-E-T3 | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AV6E-33.330MHZ vs ASTMLPV-30-33.330MHZ-LJ-E-T3 |
ASTMLPV-30-33.330MHZ-EJ-EB | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AV6E-33.330MHZ vs ASTMLPV-30-33.330MHZ-EJ-EB |
ASTMLPV-30-33.330MHZ-EJ-ER | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AV6E-33.330MHZ vs ASTMLPV-30-33.330MHZ-EJ-ER |
ASTMLPV-30-33.330MHZ-LJ-EU-T3 | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AV6E-33.330MHZ vs ASTMLPV-30-33.330MHZ-LJ-EU-T3 |
ASTMLPV-30-33.330MHZ-LJ-EF | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AV6E-33.330MHZ vs ASTMLPV-30-33.330MHZ-LJ-EF |
ASTMLPV-30-33.330MHZ-LJ-EU-T | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AV6E-33.330MHZ vs ASTMLPV-30-33.330MHZ-LJ-EU-T |
ASTMLPV-30-33.330MHZ-LJ-EA-T3 | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AV6E-33.330MHZ vs ASTMLPV-30-33.330MHZ-LJ-EA-T3 |
ASTMLPV-30-33.330MHZ-LJ-EB | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AV6E-33.330MHZ vs ASTMLPV-30-33.330MHZ-LJ-EB |
ASTMLPV-30-33.330MHZ-EJ-EA-T3 | LVCMOS Output Clock Oscillator, 33.33MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AV6E-33.330MHZ vs ASTMLPV-30-33.330MHZ-EJ-EA-T3 |