Part Details for CMC70230AU8N-74.250MHZ by Raltron Electronics Corporation
Overview of CMC70230AU8N-74.250MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010-1SD | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max | |
PWB1010-1LC | Coilcraft Inc | RF Transformer, 0.03MHz Min, 250MHz Max, ROHS COMPLIANT |
Part Details for CMC70230AU8N-74.250MHZ
CMC70230AU8N-74.250MHZ CAD Models
CMC70230AU8N-74.250MHZ Part Data Attributes
|
CMC70230AU8N-74.250MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC70230AU8N-74.250MHZ
Raltron Electronics Corporation
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CMC70230AU8N-74.250MHZ
This table gives cross-reference parts and alternative options found for CMC70230AU8N-74.250MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC70230AU8N-74.250MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPV-30-74.250MHZ-LJ-N-T3 | LVCMOS Output Clock Oscillator, 74.25MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AU8N-74.250MHZ vs ASTMLPV-30-74.250MHZ-LJ-N-T3 |
ASTMLPV-30-74.250MHZ-EJ-NL-T | LVCMOS Output Clock Oscillator, 74.25MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AU8N-74.250MHZ vs ASTMLPV-30-74.250MHZ-EJ-NL-T |
ASTMLPV-30-74.250MHZ-LJ-NB | LVCMOS Output Clock Oscillator, 74.25MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AU8N-74.250MHZ vs ASTMLPV-30-74.250MHZ-LJ-NB |
ASTMLPV-30-74.250MHZ-EJ-NR-T | LVCMOS Output Clock Oscillator, 74.25MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AU8N-74.250MHZ vs ASTMLPV-30-74.250MHZ-EJ-NR-T |
ASTMLPV-30-74.250MHZ-LJ-NB-T | LVCMOS Output Clock Oscillator, 74.25MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AU8N-74.250MHZ vs ASTMLPV-30-74.250MHZ-LJ-NB-T |
ASTMLPV-30-74.250MHZ-LJ-NE-T | LVCMOS Output Clock Oscillator, 74.25MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AU8N-74.250MHZ vs ASTMLPV-30-74.250MHZ-LJ-NE-T |
ASTMLPV-30-74.250MHZ-LJ-NR-T | LVCMOS Output Clock Oscillator, 74.25MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AU8N-74.250MHZ vs ASTMLPV-30-74.250MHZ-LJ-NR-T |
ASTMLPV-30-74.250MHZ-LJ-NL | LVCMOS Output Clock Oscillator, 74.25MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AU8N-74.250MHZ vs ASTMLPV-30-74.250MHZ-LJ-NL |
ASTMLPV-30-74.250MHZ-EJ-NF | LVCMOS Output Clock Oscillator, 74.25MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AU8N-74.250MHZ vs ASTMLPV-30-74.250MHZ-EJ-NF |
ASTMLPV-30-74.250MHZ-EJ-NF-T3 | LVCMOS Output Clock Oscillator, 74.25MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70230AU8N-74.250MHZ vs ASTMLPV-30-74.250MHZ-EJ-NF-T3 |