Part Details for CMC70228AU7S-3.570MHZ by Raltron Electronics Corporation
Overview of CMC70228AU7S-3.570MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CMC70228AU7S-3.570MHZ
CMC70228AU7S-3.570MHZ CAD Models
CMC70228AU7S-3.570MHZ Part Data Attributes
|
CMC70228AU7S-3.570MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC70228AU7S-3.570MHZ
Raltron Electronics Corporation
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 3.57 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 2.94 V | |
Supply Voltage-Min | 2.66 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CMC70228AU7S-3.570MHZ
This table gives cross-reference parts and alternative options found for CMC70228AU7S-3.570MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC70228AU7S-3.570MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC70228AU5S-3.570MHZ | HCMOS Output Clock Oscillator | Raltron Electronics Corporation | CMC70228AU7S-3.570MHZ vs CMC70228AU5S-3.570MHZ |
ASTMLPV-28-3.570MHZ-EJ-SR-T3 | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70228AU7S-3.570MHZ vs ASTMLPV-28-3.570MHZ-EJ-SR-T3 |
ASTMLPV-28-3.570MHZ-LJ-SB-T | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70228AU7S-3.570MHZ vs ASTMLPV-28-3.570MHZ-LJ-SB-T |
ASTMLPV-28-3.570MHZ-EJ-SL-T3 | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70228AU7S-3.570MHZ vs ASTMLPV-28-3.570MHZ-EJ-SL-T3 |
SIT1602BC-81-28S-3.570000X | LVCMOS Output Clock Oscillator, 3.57MHz Nom, | SiTime Corporation | CMC70228AU7S-3.570MHZ vs SIT1602BC-81-28S-3.570000X |
ASTMLPV-28-3.570MHZ-LJ-SL | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70228AU7S-3.570MHZ vs ASTMLPV-28-3.570MHZ-LJ-SL |
SIT1602AI-81-28S-3.570000 | LVCMOS Output Clock Oscillator, 3.57MHz Nom, | SiTime Corporation | CMC70228AU7S-3.570MHZ vs SIT1602AI-81-28S-3.570000 |
ASTMLPV-28-3.570MHZ-EJ-SB-T3 | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70228AU7S-3.570MHZ vs ASTMLPV-28-3.570MHZ-EJ-SB-T3 |
SIT8208AC-81-28S-3.570000 | LVCMOS Output Clock Oscillator, 3.57MHz Nom, | SiTime Corporation | CMC70228AU7S-3.570MHZ vs SIT8208AC-81-28S-3.570000 |
ASTMLPV-28-3.570MHZ-LJ-SR | LVCMOS Output Clock Oscillator, 3.57MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70228AU7S-3.570MHZ vs ASTMLPV-28-3.570MHZ-LJ-SR |