Part Details for CMC70225BU8S-38.400MHZ by Raltron Electronics Corporation
Overview of CMC70225BU8S-38.400MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 | |
PWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT | |
PWB1040LC | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, ROHS COMPLIANT |
Part Details for CMC70225BU8S-38.400MHZ
CMC70225BU8S-38.400MHZ CAD Models
CMC70225BU8S-38.400MHZ Part Data Attributes
|
CMC70225BU8S-38.400MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC70225BU8S-38.400MHZ
Raltron Electronics Corporation
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for CMC70225BU8S-38.400MHZ
This table gives cross-reference parts and alternative options found for CMC70225BU8S-38.400MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC70225BU8S-38.400MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPV-25-38.400MHZ-LR-SR | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70225BU8S-38.400MHZ vs ASTMLPV-25-38.400MHZ-LR-SR |
ASTMLPV-25-38.400MHZ-ER-SU-T3 | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70225BU8S-38.400MHZ vs ASTMLPV-25-38.400MHZ-ER-SU-T3 |
ASTMLPV-25-38.400MHZ-ER-SU-T | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70225BU8S-38.400MHZ vs ASTMLPV-25-38.400MHZ-ER-SU-T |
ASTMLPV-25-38.400MHZ-LR-SR-T3 | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70225BU8S-38.400MHZ vs ASTMLPV-25-38.400MHZ-LR-SR-T3 |
ASTMLPV-25-38.400MHZ-ER-SB-T3 | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70225BU8S-38.400MHZ vs ASTMLPV-25-38.400MHZ-ER-SB-T3 |
ASTMLPV-25-38.400MHZ-LR-SF | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70225BU8S-38.400MHZ vs ASTMLPV-25-38.400MHZ-LR-SF |
ASTMLPV-25-38.400MHZ-LR-ST-T3 | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70225BU8S-38.400MHZ vs ASTMLPV-25-38.400MHZ-LR-ST-T3 |
ASTMLPV-25-38.400MHZ-LR-S-T3 | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70225BU8S-38.400MHZ vs ASTMLPV-25-38.400MHZ-LR-S-T3 |
ASTMLPV-25-38.400MHZ-ER-SL-T | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70225BU8S-38.400MHZ vs ASTMLPV-25-38.400MHZ-ER-SL-T |
ASTMLPV-25-38.400MHZ-ER-SF | LVCMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Abracon Corporation | CMC70225BU8S-38.400MHZ vs ASTMLPV-25-38.400MHZ-ER-SF |