Part Details for CMC502XXCV1N-24.000MHZ by Raltron Electronics Corporation
Overview of CMC502XXCV1N-24.000MHZ by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMC502XXCV1N-24.000MHZ
CMC502XXCV1N-24.000MHZ CAD Models
CMC502XXCV1N-24.000MHZ Part Data Attributes
|
CMC502XXCV1N-24.000MHZ
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CMC502XXCV1N-24.000MHZ
Raltron Electronics Corporation
LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | LVCMOS |
Alternate Parts for CMC502XXCV1N-24.000MHZ
This table gives cross-reference parts and alternative options found for CMC502XXCV1N-24.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC502XXCV1N-24.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASTMLPFL-24.000MHZ-EC-N-T | LVCMOS Output Clock Oscillator | Abracon Corporation | CMC502XXCV1N-24.000MHZ vs ASTMLPFL-24.000MHZ-EC-N-T |
CMC502XXCU6N-24.000MHZ | LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXCV1N-24.000MHZ vs CMC502XXCU6N-24.000MHZ |
CMC502XXCV6N-24.000MHZ | LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXCV1N-24.000MHZ vs CMC502XXCV6N-24.000MHZ |
MO1602IB4-C0K-XXN0-0024000000T | LVCMOS Output Clock Oscillator, 24MHz Nom, | KDS Daishinku Corp | CMC502XXCV1N-24.000MHZ vs MO1602IB4-C0K-XXN0-0024000000T |
SIT1602BC-33-XXN-24.000000Y | LVCMOS Output Clock Oscillator, 24MHz Nom, | SiTime Corporation | CMC502XXCV1N-24.000MHZ vs SIT1602BC-33-XXN-24.000000Y |
CMC502XXCU8N-24.000MHZ | LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXCV1N-24.000MHZ vs CMC502XXCU8N-24.000MHZ |
CMC502XXCV8N-24.000MHZ | LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXCV1N-24.000MHZ vs CMC502XXCV8N-24.000MHZ |
CMC502XXCV5N-24.000MHZ | LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN | Raltron Electronics Corporation | CMC502XXCV1N-24.000MHZ vs CMC502XXCV5N-24.000MHZ |
ASTMLPFL-24.000MHZ-EC-N | LVCMOS Output Clock Oscillator | Abracon Corporation | CMC502XXCV1N-24.000MHZ vs ASTMLPFL-24.000MHZ-EC-N |
ASTMLPFL-24.000MHZ-LC-N-T | LVCMOS Output Clock Oscillator | Abracon Corporation | CMC502XXCV1N-24.000MHZ vs ASTMLPFL-24.000MHZ-LC-N-T |